Amphenol Limited Circular Connector, 14 Contacts, Cable Mount, Miniature Connector, Socket, Male, IP68, Terrapin SCE2

Технически документи
Спецификации
Brand
Amphenol LimitedNumber Of Contacts
14
Mounting Type
Cable Mount
Connector Size
Miniature
Plug/Socket
Socket
Contact Gender
Male
Termination Method
Solder
IP Rating
IP68
Current Rating
3.0A
Series
Terrapin SCE2
Body Orientation
Straight
Voltage Rating
400.0 V
Mating Type
Push-Pull
Shell Size
7
Housing Material
Brass
Minimum Operating Temperature
-55°C
Maximum Operating Temperature
+125°C
Страна на произход
United Kingdom
Детайли за продукта
Terrapin SCE2 Series Latch Receptacle Connectors
Terrapin SCE2 series latch connectors are suitable for use with Terrapin panel mount plugs. These receptacle connectors feature a black silver shell plating, excellent EMC protection and are rated to IP68 when mated and have a latching coupling ring for secure connections. Originally designed for soldier mounted connector applications such as radios and GPS units, these Terrapin connectors are also suitable for LAN Switches, USB 2.0 and unmanned ground sensors amongst others.
Black silver plated connector shell
Mates with Terrapin Panel mount type
Connector rated at IP68
2500+ Mating cycles
Amphenol Terrapin SCE2 Series Miniature Harsh Environment Connectors
Amphenol Terrapin miniature push-pull connectors are designed for use in harsh environments and applications that demand a reliable secure connection. Terrapin push pull connectors offer excellent EMC performance and IP68 protection when mated, ideal for soldier communications equipment and other connector applications such as Gigabit Ethernet, LAN Switches, USB 2.0 and surveillance equipment. Available in Snatch or Latch connector variations, Snatch types allow for quick demating and Latch types feature a securing mechanism to prevent accidental connector demating.
€ 145,14
€ 145,14 Всеки (ex VAT)
1
€ 145,14
€ 145,14 Всеки (ex VAT)
1
Информацията за складовите наличности временно не е налична.
Моля, проверете отново по-късно.
количество | Единична цена |
---|---|
1 - 4 | € 145,14 |
5 - 24 | € 137,88 |
25+ | € 130,62 |
Технически документи
Спецификации
Brand
Amphenol LimitedNumber Of Contacts
14
Mounting Type
Cable Mount
Connector Size
Miniature
Plug/Socket
Socket
Contact Gender
Male
Termination Method
Solder
IP Rating
IP68
Current Rating
3.0A
Series
Terrapin SCE2
Body Orientation
Straight
Voltage Rating
400.0 V
Mating Type
Push-Pull
Shell Size
7
Housing Material
Brass
Minimum Operating Temperature
-55°C
Maximum Operating Temperature
+125°C
Страна на произход
United Kingdom
Детайли за продукта
Terrapin SCE2 Series Latch Receptacle Connectors
Terrapin SCE2 series latch connectors are suitable for use with Terrapin panel mount plugs. These receptacle connectors feature a black silver shell plating, excellent EMC protection and are rated to IP68 when mated and have a latching coupling ring for secure connections. Originally designed for soldier mounted connector applications such as radios and GPS units, these Terrapin connectors are also suitable for LAN Switches, USB 2.0 and unmanned ground sensors amongst others.
Black silver plated connector shell
Mates with Terrapin Panel mount type
Connector rated at IP68
2500+ Mating cycles
Amphenol Terrapin SCE2 Series Miniature Harsh Environment Connectors
Amphenol Terrapin miniature push-pull connectors are designed for use in harsh environments and applications that demand a reliable secure connection. Terrapin push pull connectors offer excellent EMC performance and IP68 protection when mated, ideal for soldier communications equipment and other connector applications such as Gigabit Ethernet, LAN Switches, USB 2.0 and surveillance equipment. Available in Snatch or Latch connector variations, Snatch types allow for quick demating and Latch types feature a securing mechanism to prevent accidental connector demating.