Amphenol Limited, D38999 19 Way Flange Mount MIL Spec Circular Connector ReceptacleNickel, Socket Contacts,Shell Size
Номер на артикул на RS: 528-762Марка: Amphenol Limited№ по каталога на производителя: D38999/20FD19SN

Технически документи
Спецификации
Brand
Amphenol LimitedNumber Of Contacts
19
Gender
Receptacle
Contact Gender
Female
Shell Size
15
Mounting Type
Flange Mount
Military Standard
MIL-DTL-38999 Series III
Mating Type
Threaded
Body Orientation
Straight
Series
D38999
Colour
Nickel
Страна на произход
United Kingdom
€ 69,37
€ 69,37 Всеки (ex VAT)
Amphenol Limited, D38999 19 Way Flange Mount MIL Spec Circular Connector ReceptacleNickel, Socket Contacts,Shell Size
1
€ 69,37
€ 69,37 Всеки (ex VAT)
Amphenol Limited, D38999 19 Way Flange Mount MIL Spec Circular Connector ReceptacleNickel, Socket Contacts,Shell Size
Информацията за складовите наличности временно не е налична.
1
Информацията за складовите наличности временно не е налична.
Технически документи
Спецификации
Brand
Amphenol LimitedNumber Of Contacts
19
Gender
Receptacle
Contact Gender
Female
Shell Size
15
Mounting Type
Flange Mount
Military Standard
MIL-DTL-38999 Series III
Mating Type
Threaded
Body Orientation
Straight
Series
D38999
Colour
Nickel
Страна на произход
United Kingdom