Amphenol Limited, 62GB, Nickel Iron Alloy 7 Way Box Mount MIL Spec Circular Connector Receptacle, Pin Contacts,Shell

Номер на артикул на RS: 708-1141Марка: Amphenol Limited№ по каталога на производителя: 62GB-12E10-07PN(416)
brand-logo

Технически документи

Спецификации

Number Of Contacts

7

Gender

Female

Contact Gender

Male

Voltage Rating

500 V ac, 700 V dc

Shell Size

10

Mounting Type

Box Mount

Military Standard

MIL-DTL-26482

Termination Method

Solder

Mating Type

Bayonet Coupling

Connector Size

Miniature

Body Orientation

Straight

Series

62GB

Housing Material

Aluminium

Minimum Operating Temperature

-55°C

Maximum Operating Temperature

+125°C

Contact Plating

Tin over Copper

Shell Plating

Nickel

Contact Material

Nickel Iron Alloy

Страна на произход

India

Детайли за продукта

Amphenol 62GB Nickel Plated Signal Connectors

Amphenol 62GB miniature bayonet lock square flange receptable and cable mount plug connectors are incredibly durable and versatile, manufactured from solid aluminium bar, with a nickel finish and complete with solder bucket gold plated male or female contacts and with inserts of polychloroprene rubber. The Amphenol 62GB range of mil spec connectors are similar in design and function to MIl-DTL-26482 but with an added keyway that assists in preventing the mis-mating of the connectors.These durable cable mount and square flange receptacle connector types are resistant to harsh environments and extreme temperatures, 62GB receptacle and plug connectors are ideal for use in many military and industrial connector applications.

Amphenol - 62GB (nickel plating)

High quality bayonet locking connectors that have been designed to meet the requirements of BS9522 FOO17, Def Stan 59-35 and MIL-C-26482E. The connector shells are machined from aluminium alloy bar to ensure high strength. An electro less nickel plating provides a resilient, durable and long lasting finish which meets the requirements of the EC Directive for cadmium free products. These solder termination connectors are all provided with normal orientation of the inserts and are suited to applications where robust high quality connectors are demanded. This range offers standard signal pin and power pin type planforms

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Информацията за складовите наличности временно не е налична.

€ 40,21

€ 40,21 Всеки (ex VAT)

Amphenol Limited, 62GB, Nickel Iron Alloy 7 Way Box Mount MIL Spec Circular Connector Receptacle, Pin Contacts,Shell

€ 40,21

€ 40,21 Всеки (ex VAT)

Amphenol Limited, 62GB, Nickel Iron Alloy 7 Way Box Mount MIL Spec Circular Connector Receptacle, Pin Contacts,Shell
Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

количествоЕдинична цена
1 - 4€ 40,21
5 - 24€ 39,08
25+€ 37,07

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Технически документи

Спецификации

Number Of Contacts

7

Gender

Female

Contact Gender

Male

Voltage Rating

500 V ac, 700 V dc

Shell Size

10

Mounting Type

Box Mount

Military Standard

MIL-DTL-26482

Termination Method

Solder

Mating Type

Bayonet Coupling

Connector Size

Miniature

Body Orientation

Straight

Series

62GB

Housing Material

Aluminium

Minimum Operating Temperature

-55°C

Maximum Operating Temperature

+125°C

Contact Plating

Tin over Copper

Shell Plating

Nickel

Contact Material

Nickel Iron Alloy

Страна на произход

India

Детайли за продукта

Amphenol 62GB Nickel Plated Signal Connectors

Amphenol 62GB miniature bayonet lock square flange receptable and cable mount plug connectors are incredibly durable and versatile, manufactured from solid aluminium bar, with a nickel finish and complete with solder bucket gold plated male or female contacts and with inserts of polychloroprene rubber. The Amphenol 62GB range of mil spec connectors are similar in design and function to MIl-DTL-26482 but with an added keyway that assists in preventing the mis-mating of the connectors.These durable cable mount and square flange receptacle connector types are resistant to harsh environments and extreme temperatures, 62GB receptacle and plug connectors are ideal for use in many military and industrial connector applications.

Amphenol - 62GB (nickel plating)

High quality bayonet locking connectors that have been designed to meet the requirements of BS9522 FOO17, Def Stan 59-35 and MIL-C-26482E. The connector shells are machined from aluminium alloy bar to ensure high strength. An electro less nickel plating provides a resilient, durable and long lasting finish which meets the requirements of the EC Directive for cadmium free products. These solder termination connectors are all provided with normal orientation of the inserts and are suited to applications where robust high quality connectors are demanded. This range offers standard signal pin and power pin type planforms

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more