Вземете 7 % отстъпка за всички онлайн поръчки след регистрация с RS.

регистрирайте се сега

Amphenol Industrial, C 091 B 5 Pole M16 Din Plug, 5A, 100 V ac, Male, Cable Mount

Номер на артикул на RS: 459-2783Марка: Amphenol Industrial№ по каталога на производителя: T3394501Distrelec Article No.: 14250013
brand-logo
Преглед на всички в DIN конектори

Технически документи

Спецификации

Number Of Contacts

5

Gender

Male

Mounting Type

Cable Mount

Connector Size

M16

Termination Method

Solder

Body Orientation

Straight

Current Rating

5A

Voltage Rating

100 V ac

Series

C 091 B

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

+100°C

Contact Plating

Silver

Страна на произход

China

Детайли за продукта

Straight Cable Plug

Length 68mm diameter 20mm

Approvals

UL Recognised

C091B - Plastic

Amphenol C091B DIN connectors feature bayonet locking and a plastic outer shell which houses an internal metal snap together contact housing. Cable strain relief is provided by internal screw cable clamp and rubber boot. Termination is solder bucket.,Cable sockets only mate with cable plugs so that in-line connections can be achieved. Cable plug mates with both types of panel mount socket. The screw strain relief and rubber boot can accommodate cable to 6mm diameter.,Two types of panel socket are offered. One has butterfly wings which means the socket can be pushed through and will snap into position. The other uses a conventional ring nut to screw tighten the socket (use the same spanner as for C091D metal screwlocking DIN connectors). Maximum panel thickness for butterfly mount is 1.5mm.

Информацията за складовите наличности временно не е налична.

€ 11,22

€ 11,22 Всеки (ex VAT)

Amphenol Industrial, C 091 B 5 Pole M16 Din Plug, 5A, 100 V ac, Male, Cable Mount

€ 11,22

€ 11,22 Всеки (ex VAT)

Amphenol Industrial, C 091 B 5 Pole M16 Din Plug, 5A, 100 V ac, Male, Cable Mount
Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

количествоЕдинична цена
1 - 9€ 11,22
10 - 49€ 10,52
50 - 99€ 9,79
100+€ 9,12

Технически документи

Спецификации

Number Of Contacts

5

Gender

Male

Mounting Type

Cable Mount

Connector Size

M16

Termination Method

Solder

Body Orientation

Straight

Current Rating

5A

Voltage Rating

100 V ac

Series

C 091 B

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

+100°C

Contact Plating

Silver

Страна на произход

China

Детайли за продукта

Straight Cable Plug

Length 68mm diameter 20mm

Approvals

UL Recognised

C091B - Plastic

Amphenol C091B DIN connectors feature bayonet locking and a plastic outer shell which houses an internal metal snap together contact housing. Cable strain relief is provided by internal screw cable clamp and rubber boot. Termination is solder bucket.,Cable sockets only mate with cable plugs so that in-line connections can be achieved. Cable plug mates with both types of panel mount socket. The screw strain relief and rubber boot can accommodate cable to 6mm diameter.,Two types of panel socket are offered. One has butterfly wings which means the socket can be pushed through and will snap into position. The other uses a conventional ring nut to screw tighten the socket (use the same spanner as for C091D metal screwlocking DIN connectors). Maximum panel thickness for butterfly mount is 1.5mm.