Вземете 7 % отстъпка за всички онлайн поръчки след регистрация с RS.

регистрирайте се сега

Amphenol Industrial RCP Series Female RJ45 Connector, Front Mount, Cat5e 1 Port 8 -Way

Номер на артикул на RS: 231-0172Марка: Amphenol Industrial№ по каталога на производителя: RCP-5SPFFH-SCM7001
brand-logo
Преглед на всички в Ethernet конектори

Технически документи

Спецификации

Ethernet Connector Type

RJ45 Connector

Gender

Female

LAN Category

Cat5e

Number of Ports

1

Mounting Type

Front Mount

Number Of Ways

8

Connector Type

RJ45

Series

RCP

Страна на произход

China

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Може да се интересувате от
Информацията за складовите наличности временно не е налична.

€ 92,35

€ 9,235 Each (In a Bag of 10) (ex VAT)

Amphenol Industrial RCP Series Female RJ45 Connector, Front Mount, Cat5e 1 Port 8 -Way

€ 92,35

€ 9,235 Each (In a Bag of 10) (ex VAT)

Amphenol Industrial RCP Series Female RJ45 Connector, Front Mount, Cat5e 1 Port 8 -Way
Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

количествоЕдинична ценаPer Чувал
10 - 40€ 9,235€ 92,35
50 - 90€ 8,588€ 85,88
100+€ 7,942€ 79,42

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Може да се интересувате от

Технически документи

Спецификации

Ethernet Connector Type

RJ45 Connector

Gender

Female

LAN Category

Cat5e

Number of Ports

1

Mounting Type

Front Mount

Number Of Ways

8

Connector Type

RJ45

Series

RCP

Страна на произход

China

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Може да се интересувате от