Amphenol Industrial Circular Connector, 3 Contacts, Panel Mount, M8 Connector, Socket, Female, IP68, M Series

Технически документи
Спецификации
Brand
Amphenol IndustrialNumber Of Contacts
3
Mounting Type
Panel Mount
Connector Size
M8
Plug/Socket
Socket
Contact Gender
Female
Termination Method
PCB
IP Rating
IP68
Current Rating
4.0A
Series
M
Body Orientation
Right Angle
Voltage Rating
60.0 V
Coding
A
Mating Type
Threaded
Housing Material
Nylon
Pole Format
3P
Contact Plating
Gold
Minimum Operating Temperature
-40°C
Maximum Operating Temperature
+105°C
Contact Material
Copper
Страна на произход
China
€ 626,54
€ 12,531 Each (In a Tray of 50) (ex VAT)
50
€ 626,54
€ 12,531 Each (In a Tray of 50) (ex VAT)
50
Информацията за складовите наличности временно не е налична.
Моля, проверете отново по-късно.
Технически документи
Спецификации
Brand
Amphenol IndustrialNumber Of Contacts
3
Mounting Type
Panel Mount
Connector Size
M8
Plug/Socket
Socket
Contact Gender
Female
Termination Method
PCB
IP Rating
IP68
Current Rating
4.0A
Series
M
Body Orientation
Right Angle
Voltage Rating
60.0 V
Coding
A
Mating Type
Threaded
Housing Material
Nylon
Pole Format
3P
Contact Plating
Gold
Minimum Operating Temperature
-40°C
Maximum Operating Temperature
+105°C
Contact Material
Copper
Страна на произход
China