Amphenol Industrial Circular Connector, 4 Contacts, Cable Mount, M12 Connector, Socket, Female, IP68, M Series

Технически документи
Спецификации
Brand
Amphenol IndustrialNumber Of Contacts
4
Mounting Type
Cable Mount
Connector Size
M12
Plug/Socket
Socket
Contact Gender
Female
Termination Method
Solder
IP Rating
IP68
Current Rating
4.0A
Body Orientation
Straight
Series
M
Coding
A
Mating Type
Screw Thread
Housing Material
GF, Nylon
Pole Format
4P
Contact Plating
Gold
Contact Material
Copper
Series Number
SL8001
Minimum Operating Temperature
-40°C
Maximum Operating Temperature
+105°C
P.O.A.
1
P.O.A.
1
Информацията за складовите наличности временно не е налична.
Моля, проверете отново по-късно.
Технически документи
Спецификации
Brand
Amphenol IndustrialNumber Of Contacts
4
Mounting Type
Cable Mount
Connector Size
M12
Plug/Socket
Socket
Contact Gender
Female
Termination Method
Solder
IP Rating
IP68
Current Rating
4.0A
Body Orientation
Straight
Series
M
Coding
A
Mating Type
Screw Thread
Housing Material
GF, Nylon
Pole Format
4P
Contact Plating
Gold
Contact Material
Copper
Series Number
SL8001
Minimum Operating Temperature
-40°C
Maximum Operating Temperature
+105°C