Технически документи
Спецификации
Brand
Amphenol IndustrialGender
Male
Mounting Type
Cable Mount
Type
Stereo
Body Orientation
Straight
Termination Method
Solder
Contact Plating
Gold
Colour
Black
No of Poles/ Way
3
Детайли за продукта
3.5mm K Series Jack Plugs
Brought to you by Amphenol, 3.5 mm stereo jack plugs from Amphenol K-Series of audio connectors, offered in satin nickel and black nickel versions. Suitable for many applications that require a high quality 3.5 mm stereo jack plug. All models are highly reliable and excellent quality.
Features & Benefits
Suits cable 2.5 mm to 5 mm OD
Robust diecast metal shell
Flexible grommet for cable protection
Amphenol Jack Connectors
A concise range of jack connectors from Amphenol, featuring 1/4inch M Series, 3.5mm K series and others, in stereo and mono versions, ideal for many audio applications.
€ 361,19
€ 3,612 Each (In a Bag of 100) (ex VAT)
100
€ 361,19
€ 3,612 Each (In a Bag of 100) (ex VAT)
100
Информацията за складовите наличности временно не е налична.
Моля, проверете отново по-късно.
Технически документи
Спецификации
Brand
Amphenol IndustrialGender
Male
Mounting Type
Cable Mount
Type
Stereo
Body Orientation
Straight
Termination Method
Solder
Contact Plating
Gold
Colour
Black
No of Poles/ Way
3
Детайли за продукта
3.5mm K Series Jack Plugs
Brought to you by Amphenol, 3.5 mm stereo jack plugs from Amphenol K-Series of audio connectors, offered in satin nickel and black nickel versions. Suitable for many applications that require a high quality 3.5 mm stereo jack plug. All models are highly reliable and excellent quality.
Features & Benefits
Suits cable 2.5 mm to 5 mm OD
Robust diecast metal shell
Flexible grommet for cable protection
Amphenol Jack Connectors
A concise range of jack connectors from Amphenol, featuring 1/4inch M Series, 3.5mm K series and others, in stereo and mono versions, ideal for many audio applications.