Вземете 7 % отстъпка за всички онлайн поръчки след регистрация с RS.

регистрирайте се сега

Amphenol Industrial Circular Connector, 5 Contacts, Cable Mount, Plug, Male, IP68, FLOS K Series

Номер на артикул на RS: 186-4577Марка: Amphenol Industrial№ по каталога на производителя: FLKB-05FGMS-GCP-209
brand-logo

Технически документи

Спецификации

Number Of Contacts

5

Mounting Type

Cable Mount

Plug/Socket

Plug

Contact Gender

Male

Termination Method

Solder

IP Rating

IP68

Current Rating

6.5A

Body Orientation

Straight

Series

FLOS K

Voltage Rating

500.0 V

Shell Size

0

Mating Type

Push-Pull

Housing Material

Thermoplastic

Pole Format

5P

Contact Plating

Gold

Contact Material

Copper

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

+125°C

Страна на произход

China

Информацията за складовите наличности временно не е налична.

€ 73,51

€ 14,701 Each (In a Bag of 5) (ex VAT)

Amphenol Industrial Circular Connector, 5 Contacts, Cable Mount, Plug, Male, IP68, FLOS K Series

€ 73,51

€ 14,701 Each (In a Bag of 5) (ex VAT)

Amphenol Industrial Circular Connector, 5 Contacts, Cable Mount, Plug, Male, IP68, FLOS K Series
Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

количествоЕдинична ценаPer Чувал
5 - 45€ 14,701€ 73,51
50 - 495€ 14,037€ 70,19
500+€ 12,158€ 60,79

Технически документи

Спецификации

Number Of Contacts

5

Mounting Type

Cable Mount

Plug/Socket

Plug

Contact Gender

Male

Termination Method

Solder

IP Rating

IP68

Current Rating

6.5A

Body Orientation

Straight

Series

FLOS K

Voltage Rating

500.0 V

Shell Size

0

Mating Type

Push-Pull

Housing Material

Thermoplastic

Pole Format

5P

Contact Plating

Gold

Contact Material

Copper

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

+125°C

Страна на произход

China