Amphenol Industrial 8 Way Right Angle Smart Card Memory Card Connector With Solder Termination

Технически документи
Спецификации
Brand
Amphenol IndustrialCard Type
Smart Card
Gender
Male
Number Of Contacts
8
Body Orientation
Right Angle
Mounting Type
Through Hole
Termination Method
Solder
Length
62.0mm
Width
40.0mm
Depth
7.2mm
Dimensions
62 x 40 x 7.2mm
Minimum Operating Temperature
-25°C
Maximum Operating Temperature
+70°C
Страна на произход
China
Детайли за продукта
Amphenol Smart Card Readers
Amphenol Smart Card
€ 3,78
€ 0,756 Each (In a Pack of 5) (ex VAT)
5
€ 3,78
€ 0,756 Each (In a Pack of 5) (ex VAT)
5
Информацията за складовите наличности временно не е налична.
Моля, проверете отново по-късно.
Технически документи
Спецификации
Brand
Amphenol IndustrialCard Type
Smart Card
Gender
Male
Number Of Contacts
8
Body Orientation
Right Angle
Mounting Type
Through Hole
Termination Method
Solder
Length
62.0mm
Width
40.0mm
Depth
7.2mm
Dimensions
62 x 40 x 7.2mm
Minimum Operating Temperature
-25°C
Maximum Operating Temperature
+70°C
Страна на произход
China
Детайли за продукта