Вземете 7 % отстъпка за всички онлайн поръчки след регистрация с RS.

регистрирайте се сега

Amphenol Industrial, C 091 D 5 Pole M16 Din Socket, 5A, 300 V ac/dc IP67, Screw On, Female, Cable Mount

Номер на артикул на RS: 157-2629Марка: Amphenol Industrial№ по каталога на производителя: C09131D0051002Distrelec Article No.: 14441721
brand-logo
Преглед на всички в DIN конектори

Технически документи

Спецификации

Number Of Contacts

5

Gender

Female

Mounting Type

Cable Mount

Connector Size

M16

Mating Type

Screw On

Termination Method

Solder

Body Orientation

Straight

Current Rating

5A

Voltage Rating

300 V ac/dc

IP Rating

IP67

Series

C 091 D

Maximum Operating Temperature

+100°C

Contact Plating

Silver

Minimum Operating Temperature

-40°C

Страна на произход

China

Детайли за продукта

Straight Cable Socket

From Amphenol, this C091 Series cable mount connector features a screw-locking thread for robust mating attenuation. The connector, when mated, boasts a high degree of enviromental protection.

C091D - Metal

Amphenol C091D robust circular DIN connectors manufactured to the highest standard in brass and die-cast aluminium, nickel-plated to suit the most demanding industrial applications. Ideal for medical, robotic, automotive, instrumentation, CCTV and computer interface applications.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Информацията за складовите наличности временно не е налична.

€ 13,86

€ 13,86 Всеки (ex VAT)

Amphenol Industrial, C 091 D 5 Pole M16 Din Socket, 5A, 300 V ac/dc IP67, Screw On, Female, Cable Mount

€ 13,86

€ 13,86 Всеки (ex VAT)

Amphenol Industrial, C 091 D 5 Pole M16 Din Socket, 5A, 300 V ac/dc IP67, Screw On, Female, Cable Mount
Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

количествоЕдинична цена
1 - 4€ 13,86
5 - 24€ 12,91
25 - 49€ 11,83
50+€ 11,53

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Технически документи

Спецификации

Number Of Contacts

5

Gender

Female

Mounting Type

Cable Mount

Connector Size

M16

Mating Type

Screw On

Termination Method

Solder

Body Orientation

Straight

Current Rating

5A

Voltage Rating

300 V ac/dc

IP Rating

IP67

Series

C 091 D

Maximum Operating Temperature

+100°C

Contact Plating

Silver

Minimum Operating Temperature

-40°C

Страна на произход

China

Детайли за продукта

Straight Cable Socket

From Amphenol, this C091 Series cable mount connector features a screw-locking thread for robust mating attenuation. The connector, when mated, boasts a high degree of enviromental protection.

C091D - Metal

Amphenol C091D robust circular DIN connectors manufactured to the highest standard in brass and die-cast aluminium, nickel-plated to suit the most demanding industrial applications. Ideal for medical, robotic, automotive, instrumentation, CCTV and computer interface applications.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more