Amphenol Industrial, C 091 D+ 6 Pole M16 Din Socket, DIN EN 61076-2-106, 7A, 100 V IP68, Screw Coupling, Female, Cable

Технически документи
Спецификации
Brand
Amphenol IndustrialNumber Of Contacts
6
Gender
Female
Mounting Type
Cable Mount
Connector Size
M16
Mating Type
Screw Coupling
Termination Method
Solder
Body Orientation
Straight
Current Rating
7A
Voltage Rating
100 V
IP Rating
IP68
Shielded/Unshielded
Shielded
DIN Number
DIN EN 61076-2-106
Series
C 091 D+
Housing Material
Die Cast Zinc
Minimum Operating Temperature
-40°C
Maximum Operating Temperature
+100°C
Contact Plating
Silver
Страна на произход
China
Детайли за продукта
C 091 D+ Series Female Cable Connector
The C 091 D+ range of cicular connectors from Amphenol, offering outstanding durability and performance with screw locking to IEC 61076-2-106, IP68 rating, 360 degree EMI shielding and internal strain relief. These circular connectors are an upgrade to the C 091 D series with greater endurance and abilities, female cable mount version featuring a metal locking ring with a threaded coupling to IEC 60130-9, ideal for many applications including medical, robotic, energy generation systems, computer interfaces and many others. C 091 D+ connectors are fully intermateable with C 091 D connectors.
Screw locking to IEC 61076-2-106
Metal locking ring
IP68 rated
Internal strain relief
Reduced assembly time compared to C 091 D
Standards
IEC 60130-9, IEC 60664-1, IEC 60668-1, DIN IEC 60068-2-11, IEC 60529, IEC 60512-13-2, IEC 60512-9-1
C091D - Metal
Amphenol C091D robust circular DIN connectors manufactured to the highest standard in brass and die-cast aluminium, nickel-plated to suit the most demanding industrial applications. Ideal for medical, robotic, automotive, instrumentation, CCTV and computer interface applications.
€ 17,73
€ 17,73 Всеки (ex VAT)
1
€ 17,73
€ 17,73 Всеки (ex VAT)
1
Информацията за складовите наличности временно не е налична.
Моля, проверете отново по-късно.
количество | Единична цена |
---|---|
1 - 4 | € 17,73 |
5 - 24 | € 16,89 |
25 - 49 | € 16,13 |
50+ | € 14,79 |
Технически документи
Спецификации
Brand
Amphenol IndustrialNumber Of Contacts
6
Gender
Female
Mounting Type
Cable Mount
Connector Size
M16
Mating Type
Screw Coupling
Termination Method
Solder
Body Orientation
Straight
Current Rating
7A
Voltage Rating
100 V
IP Rating
IP68
Shielded/Unshielded
Shielded
DIN Number
DIN EN 61076-2-106
Series
C 091 D+
Housing Material
Die Cast Zinc
Minimum Operating Temperature
-40°C
Maximum Operating Temperature
+100°C
Contact Plating
Silver
Страна на произход
China
Детайли за продукта
C 091 D+ Series Female Cable Connector
The C 091 D+ range of cicular connectors from Amphenol, offering outstanding durability and performance with screw locking to IEC 61076-2-106, IP68 rating, 360 degree EMI shielding and internal strain relief. These circular connectors are an upgrade to the C 091 D series with greater endurance and abilities, female cable mount version featuring a metal locking ring with a threaded coupling to IEC 60130-9, ideal for many applications including medical, robotic, energy generation systems, computer interfaces and many others. C 091 D+ connectors are fully intermateable with C 091 D connectors.
Screw locking to IEC 61076-2-106
Metal locking ring
IP68 rated
Internal strain relief
Reduced assembly time compared to C 091 D
Standards
IEC 60130-9, IEC 60664-1, IEC 60668-1, DIN IEC 60068-2-11, IEC 60529, IEC 60512-13-2, IEC 60512-9-1
C091D - Metal
Amphenol C091D robust circular DIN connectors manufactured to the highest standard in brass and die-cast aluminium, nickel-plated to suit the most demanding industrial applications. Ideal for medical, robotic, automotive, instrumentation, CCTV and computer interface applications.