Amphenol Industrial Circular Connector, 3 + PE Contacts, Cable Mount, Socket, Female, IP67, Ecomate M Series

Технически документи
Спецификации
Brand
Amphenol IndustrialNumber Of Contacts
3 + PE
Mounting Type
Cable Mount
Connector Size
Standard
Plug/Socket
Socket
Contact Gender
Female
Termination Method
Screw
IP Rating
IP67
Current Rating
16.0A
Body Orientation
Right Angle
Series
Ecomate M
Voltage Rating
400.0 V
Housing Material
Polymer
Pole Format
3 + PE
Contact Plating
Silver
Strain Relief
Yes
Minimum Operating Temperature
-40°C
Maximum Operating Temperature
+100°C
Страна на произход
Czech Republic
Детайли за продукта
Eco-Mate Cable Connectors, 90°
From Amphenol, these right angle Eco Mate series circular connectors have a compact and robust design, with a screw lock connection that meets the high requirements of industrial technology applications. The 90° Eco Mate circular connectors are easy to assemble and are supplied with fittings which include strain relief, mounted gaskets, cable glands and clamping rings. The screwed cable gland has a robust thread for a secure connection.
The housings of these Eco Mate circular connectors are made from premium moulding material and are ergonomically designed for safe handling. These Eco Mate series connectors offer a protection class IP 65/67 in their mated condition in accordance with DIN EN 60526 making them ideal for industrial environments.
Features & Benefits
Screw lock connection
Quick and Easy Assembly
Keyed Orientation
Robust, ergonomic design
Pre-loaded ground contact
IP 65/67 rated
Applications
These Eco Mate series circular connectors are designed for use in the plant construction and machine building industries. Applications include measuring and controlling applications and power supply technology.
FAQ
Q: Are there accessories available for these connectors?
A: Connector caps are available to retain IP rating when unmated.
Q: What are the advantages of Eco-Mate over similar connectors?
A: As well as being easy to handle and quick mating, these connectors are impact, vibration and UV resistant. They present a robust connector solution for almost any environment.
Q: Does this connector require special tooling?
A: A ratchet crimp tool is available for affixing crimp contacts. (See 241-2786)
Standards
IEC60664-1, IEC60512-5-2, Test 5b, IEC60512-3-1, IEC60512-2-1
Eco-Mate Series
€ 28,61
€ 28,61 Всеки (ex VAT)
1
€ 28,61
€ 28,61 Всеки (ex VAT)
1
Информацията за складовите наличности временно не е налична.
Моля, проверете отново по-късно.
количество | Единична цена |
---|---|
1 - 9 | € 28,61 |
10 - 49 | € 27,18 |
50 - 99 | € 25,78 |
100+ | € 24,58 |
Технически документи
Спецификации
Brand
Amphenol IndustrialNumber Of Contacts
3 + PE
Mounting Type
Cable Mount
Connector Size
Standard
Plug/Socket
Socket
Contact Gender
Female
Termination Method
Screw
IP Rating
IP67
Current Rating
16.0A
Body Orientation
Right Angle
Series
Ecomate M
Voltage Rating
400.0 V
Housing Material
Polymer
Pole Format
3 + PE
Contact Plating
Silver
Strain Relief
Yes
Minimum Operating Temperature
-40°C
Maximum Operating Temperature
+100°C
Страна на произход
Czech Republic
Детайли за продукта
Eco-Mate Cable Connectors, 90°
From Amphenol, these right angle Eco Mate series circular connectors have a compact and robust design, with a screw lock connection that meets the high requirements of industrial technology applications. The 90° Eco Mate circular connectors are easy to assemble and are supplied with fittings which include strain relief, mounted gaskets, cable glands and clamping rings. The screwed cable gland has a robust thread for a secure connection.
The housings of these Eco Mate circular connectors are made from premium moulding material and are ergonomically designed for safe handling. These Eco Mate series connectors offer a protection class IP 65/67 in their mated condition in accordance with DIN EN 60526 making them ideal for industrial environments.
Features & Benefits
Screw lock connection
Quick and Easy Assembly
Keyed Orientation
Robust, ergonomic design
Pre-loaded ground contact
IP 65/67 rated
Applications
These Eco Mate series circular connectors are designed for use in the plant construction and machine building industries. Applications include measuring and controlling applications and power supply technology.
FAQ
Q: Are there accessories available for these connectors?
A: Connector caps are available to retain IP rating when unmated.
Q: What are the advantages of Eco-Mate over similar connectors?
A: As well as being easy to handle and quick mating, these connectors are impact, vibration and UV resistant. They present a robust connector solution for almost any environment.
Q: Does this connector require special tooling?
A: A ratchet crimp tool is available for affixing crimp contacts. (See 241-2786)
Standards
IEC60664-1, IEC60512-5-2, Test 5b, IEC60512-3-1, IEC60512-2-1