Вземете 7 % отстъпка за всички онлайн поръчки след регистрация с RS.

регистрирайте се сега

Amphenol Industrial Circular Connector, 3 + PE Contacts, Cable Mount, Plug, Male, IP67, Ecomate M Series

Номер на артикул на RS: 395-478Марка: Amphenol Industrial№ по каталога на производителя: C016 20H003 100 12Distrelec Article No.: 30154029
brand-logo

Технически документи

Спецификации

Number Of Contacts

3 + PE

Mounting Type

Cable Mount

Connector Size

Standard

Plug/Socket

Plug

Contact Gender

Male

Termination Method

Screw

IP Rating

IP67

Current Rating

16.0A

Series

Ecomate M

Body Orientation

Straight

Voltage Rating

400.0 V

Mating Type

Threaded

Housing Material

Polymer

Pole Format

3 + PE

Contact Plating

Silver

Strain Relief

Yes

Maximum Operating Temperature

+100°C

Minimum Operating Temperature

-40°C

Страна на произход

Czech Republic

Детайли за продукта

Amphenol Ecomate C16-1 Cable Plugs and Cable Sockets

From Amphenol, a selection of cable mount plugs and female cable receptacles from the EcoMate C16-1 series. The rugged circular connectors are ideal for industrial, transportation and process control applications. A threaded coupling mechanism and ridged locking ring ensure safe and secure mating preventing accidental disengagement. With an option of screw or solder termination, the EcoMate plugs and receptacles can be assembled quickly on site or in the field supporting rapid repair and eliminating valuable downtime.

Cable mount plugs mate with panel mount sockets
Cable mount sockets mate with panel mount plugs

Extremely robust, the C16-1 series delivers outstanding performance. EcoMate power connectors are ideally suited to harsh environments that demand a higher level of protection.

Features and Benefits

• Circular connectors with 3+PE and 6+PE contacts
• Quick and easy to assemble
• IP67 when mated
• Ergonomic design for easy handling
• A rapid threaded coupling system
• Internal strain relief and cable clamping
• Wide temperature range - 40 to + 125°
• UV Resistant body material
• Impact and vibration resistant
• Thermoplastic UL94 V-0 body

Applications

With excellent environmental resistance properties, the EcoMate C16 cable connectors are intended for use heavy duty industrial and automation applications. Highly resistant to corrosion, vibration, and shock, the rugged power connectors are found in the harshest of environments. Some of the most popular areas are

• Industrial installation
• Electrical installation
• Control valves
• Process control
• Industrial automation systems
• Sensors and switches

Environment

The EcoMate C16-01 series of circular connectors are IP67 rated. This means they are protected from dust and debris. When mated the connectors are waterproof and are protected against the effects of temporary immersion in water for up to 30 mins @ 1 m depth

FAQ

Q - Are there any accessories available?
A - Circular dust caps are available providing extra protection while the connectors are not in use.
690-3992 is a dust cap for male cable connectors
690-4009 is a dust cap for female cable connectors
Q - How robust are the connectors?
A – EcoMate C16 connectors are manufactured from high-grade UL rated engineering materials. The connectors are, shock, vibration and chemical resistant making them extremely tough and reliable.

C16-1

Plastic screwlocking C16-1 connectors suited to process control and industrial applications where safety is an important aspect

Може да се интересувате от
Информацията за складовите наличности временно не е налична.

€ 13,34

€ 13,34 Всеки (ex VAT)

Amphenol Industrial Circular Connector, 3 + PE Contacts, Cable Mount, Plug, Male, IP67, Ecomate M Series

€ 13,34

€ 13,34 Всеки (ex VAT)

Amphenol Industrial Circular Connector, 3 + PE Contacts, Cable Mount, Plug, Male, IP67, Ecomate M Series
Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

количествоЕдинична цена
1 - 9€ 13,34
10 - 49€ 12,30
50 - 99€ 11,43
100+€ 8,76
Може да се интересувате от

Технически документи

Спецификации

Number Of Contacts

3 + PE

Mounting Type

Cable Mount

Connector Size

Standard

Plug/Socket

Plug

Contact Gender

Male

Termination Method

Screw

IP Rating

IP67

Current Rating

16.0A

Series

Ecomate M

Body Orientation

Straight

Voltage Rating

400.0 V

Mating Type

Threaded

Housing Material

Polymer

Pole Format

3 + PE

Contact Plating

Silver

Strain Relief

Yes

Maximum Operating Temperature

+100°C

Minimum Operating Temperature

-40°C

Страна на произход

Czech Republic

Детайли за продукта

Amphenol Ecomate C16-1 Cable Plugs and Cable Sockets

From Amphenol, a selection of cable mount plugs and female cable receptacles from the EcoMate C16-1 series. The rugged circular connectors are ideal for industrial, transportation and process control applications. A threaded coupling mechanism and ridged locking ring ensure safe and secure mating preventing accidental disengagement. With an option of screw or solder termination, the EcoMate plugs and receptacles can be assembled quickly on site or in the field supporting rapid repair and eliminating valuable downtime.

Cable mount plugs mate with panel mount sockets
Cable mount sockets mate with panel mount plugs

Extremely robust, the C16-1 series delivers outstanding performance. EcoMate power connectors are ideally suited to harsh environments that demand a higher level of protection.

Features and Benefits

• Circular connectors with 3+PE and 6+PE contacts
• Quick and easy to assemble
• IP67 when mated
• Ergonomic design for easy handling
• A rapid threaded coupling system
• Internal strain relief and cable clamping
• Wide temperature range - 40 to + 125°
• UV Resistant body material
• Impact and vibration resistant
• Thermoplastic UL94 V-0 body

Applications

With excellent environmental resistance properties, the EcoMate C16 cable connectors are intended for use heavy duty industrial and automation applications. Highly resistant to corrosion, vibration, and shock, the rugged power connectors are found in the harshest of environments. Some of the most popular areas are

• Industrial installation
• Electrical installation
• Control valves
• Process control
• Industrial automation systems
• Sensors and switches

Environment

The EcoMate C16-01 series of circular connectors are IP67 rated. This means they are protected from dust and debris. When mated the connectors are waterproof and are protected against the effects of temporary immersion in water for up to 30 mins @ 1 m depth

FAQ

Q - Are there any accessories available?
A - Circular dust caps are available providing extra protection while the connectors are not in use.
690-3992 is a dust cap for male cable connectors
690-4009 is a dust cap for female cable connectors
Q - How robust are the connectors?
A – EcoMate C16 connectors are manufactured from high-grade UL rated engineering materials. The connectors are, shock, vibration and chemical resistant making them extremely tough and reliable.

C16-1

Plastic screwlocking C16-1 connectors suited to process control and industrial applications where safety is an important aspect

Може да се интересувате от