Вземете 7 % отстъпка за всички онлайн поръчки след регистрация с RS.

регистрирайте се сега

Amphenol Industrial Circular Connector, 3 + PE Contacts, Cable Mount, Socket, Female, IP67, Ecomate M Series

Номер на артикул на RS: 696-1614Марка: Amphenol Industrial№ по каталога на производителя: C016-20F003-100-12Distrelec Article No.: 14402590
brand-logo

Технически документи

Спецификации

Number Of Contacts

3 + PE

Mounting Type

Cable Mount

Connector Size

Standard

Plug/Socket

Socket

Contact Gender

Female

Termination Method

Screw

IP Rating

IP67

Current Rating

16.0A

Series

Ecomate M

Body Orientation

Right Angle

Voltage Rating

400.0 V

Housing Material

Polymer

Pole Format

3 + PE

Contact Plating

Silver

Strain Relief

Yes

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

+100°C

Детайли за продукта

Eco-Mate Cable Connectors, 90°

From Amphenol, these right angle Eco Mate series circular connectors have a compact and robust design, with a screw lock connection that meets the high requirements of industrial technology applications. The 90° Eco Mate circular connectors are easy to assemble and are supplied with fittings which include strain relief, mounted gaskets, cable glands and clamping rings. The screwed cable gland has a robust thread for a secure connection.

The housings of these Eco Mate circular connectors are made from premium moulding material and are ergonomically designed for safe handling. These Eco Mate series connectors offer a protection class IP 65/67 in their mated condition in accordance with DIN EN 60526 making them ideal for industrial environments.

Features & Benefits

• Screw lock connection
• Quick and Easy Assembly
• Keyed Orientation
• Robust, ergonomic design
• Pre-loaded ground contact
• IP 65/67 rated

Applications

These Eco Mate series circular connectors are designed for use in the plant construction and machine building industries. Applications include measuring and controlling applications and power supply technology.

FAQ

Q: Are there accessories available for these connectors?

A: Connector caps are available to retain IP rating when unmated.

Q: What are the advantages of Eco-Mate over similar connectors?

A: As well as being easy to handle and quick mating, these connectors are impact, vibration and UV resistant. They present a robust connector solution for almost any environment.

Q: Does this connector require special tooling?

A: A ratchet crimp tool is available for affixing crimp contacts. (See 241-2786)

Standards

IEC60664-1, IEC60512-5-2, Test 5b, IEC60512-3-1, IEC60512-2-1

Eco-Mate Series

Информацията за складовите наличности временно не е налична.

€ 23,64

€ 23,64 Всеки (ex VAT)

Amphenol Industrial Circular Connector, 3 + PE Contacts, Cable Mount, Socket, Female, IP67, Ecomate M Series

€ 23,64

€ 23,64 Всеки (ex VAT)

Amphenol Industrial Circular Connector, 3 + PE Contacts, Cable Mount, Socket, Female, IP67, Ecomate M Series
Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

количествоЕдинична цена
1 - 4€ 23,64
5 - 24€ 22,43
25 - 49€ 21,33
50+€ 20,29

Технически документи

Спецификации

Number Of Contacts

3 + PE

Mounting Type

Cable Mount

Connector Size

Standard

Plug/Socket

Socket

Contact Gender

Female

Termination Method

Screw

IP Rating

IP67

Current Rating

16.0A

Series

Ecomate M

Body Orientation

Right Angle

Voltage Rating

400.0 V

Housing Material

Polymer

Pole Format

3 + PE

Contact Plating

Silver

Strain Relief

Yes

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

+100°C

Детайли за продукта

Eco-Mate Cable Connectors, 90°

From Amphenol, these right angle Eco Mate series circular connectors have a compact and robust design, with a screw lock connection that meets the high requirements of industrial technology applications. The 90° Eco Mate circular connectors are easy to assemble and are supplied with fittings which include strain relief, mounted gaskets, cable glands and clamping rings. The screwed cable gland has a robust thread for a secure connection.

The housings of these Eco Mate circular connectors are made from premium moulding material and are ergonomically designed for safe handling. These Eco Mate series connectors offer a protection class IP 65/67 in their mated condition in accordance with DIN EN 60526 making them ideal for industrial environments.

Features & Benefits

• Screw lock connection
• Quick and Easy Assembly
• Keyed Orientation
• Robust, ergonomic design
• Pre-loaded ground contact
• IP 65/67 rated

Applications

These Eco Mate series circular connectors are designed for use in the plant construction and machine building industries. Applications include measuring and controlling applications and power supply technology.

FAQ

Q: Are there accessories available for these connectors?

A: Connector caps are available to retain IP rating when unmated.

Q: What are the advantages of Eco-Mate over similar connectors?

A: As well as being easy to handle and quick mating, these connectors are impact, vibration and UV resistant. They present a robust connector solution for almost any environment.

Q: Does this connector require special tooling?

A: A ratchet crimp tool is available for affixing crimp contacts. (See 241-2786)

Standards

IEC60664-1, IEC60512-5-2, Test 5b, IEC60512-3-1, IEC60512-2-1

Eco-Mate Series