Amphenol Industrial Cable Mount XLR Connector, Female, 133 V, 3 Way, Silver Plating

Номер на артикул на RS: 666-0721Марка: Amphenol Industrial№ по каталога на производителя: AX3FB
brand-logo
Преглед на всички в XLR конектори

Технически документи

Спецификации

Number Of Contacts

3

Gender

Female

Mounting Type

Cable Mount

Body Orientation

Straight

Contact Plating

Silver

Housing Material

Nylon

Termination Method

Solder

Current Rating

15A

Voltage Rating

133 V

Contact Material

Phosphor Bronze

Minimum Operating Temperature

-25°C

Maximum Operating Temperature

+75°C

Страна на произход

China

Детайли за продукта

AX Series Cable Connectors

Improved grip
Leading first mate last break pin 1 on socket connectors
Chuck style cable clamp to suit 3mm - 8mm cable
Moulded cable support boot
New socket contact design for improved contact resistance
Precision machined contacts as standard
Compact 2.5mm² (14AWG) solder buckets to reduce soldering time and wastage

Може да се интересувате от

€ 5,13

€ 5,13 Всеки (ex VAT)

Amphenol Industrial Cable Mount XLR Connector, Female, 133 V, 3 Way, Silver Plating

€ 5,13

€ 5,13 Всеки (ex VAT)

Amphenol Industrial Cable Mount XLR Connector, Female, 133 V, 3 Way, Silver Plating

Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

количествоЕдинична цена
1 - 4€ 5,13
5 - 9€ 4,87
10 - 24€ 4,63
25+€ 4,38
Може да се интересувате от

Технически документи

Спецификации

Number Of Contacts

3

Gender

Female

Mounting Type

Cable Mount

Body Orientation

Straight

Contact Plating

Silver

Housing Material

Nylon

Termination Method

Solder

Current Rating

15A

Voltage Rating

133 V

Contact Material

Phosphor Bronze

Minimum Operating Temperature

-25°C

Maximum Operating Temperature

+75°C

Страна на произход

China

Детайли за продукта

AX Series Cable Connectors

Improved grip
Leading first mate last break pin 1 on socket connectors
Chuck style cable clamp to suit 3mm - 8mm cable
Moulded cable support boot
New socket contact design for improved contact resistance
Precision machined contacts as standard
Compact 2.5mm² (14AWG) solder buckets to reduce soldering time and wastage

Може да се интересувате от