Amphenol Industrial, AT Automotive Connector Plug Grey Cable Mount 3 Way, Crimp Termination AT06-3S-RD01

Технически документи
Спецификации
Brand
Amphenol IndustrialType
Automotive Connector
Number Of Contacts
3
Gender
Male
Number Of Rows
2
Current Rating
13A
Mounting Type
Cable Mount
Series
AT
Colour
Grey
Termination Method
Crimp
IP Rating
IP67
Height
23mm
Width
18.4mm
Depth
28.9mm
Housing Material
Thermoplastic
Corded
Yes
Minimum Operating Temperature
-55°C
Maximum Operating Temperature
+125°C
Series Number
06
€ 6,12
€ 1,224 Each (In a Pack of 5) (ex VAT)
5
€ 6,12
€ 1,224 Each (In a Pack of 5) (ex VAT)
5
Информацията за складовите наличности временно не е налична.
Моля, проверете отново по-късно.
Технически документи
Спецификации
Brand
Amphenol IndustrialType
Automotive Connector
Number Of Contacts
3
Gender
Male
Number Of Rows
2
Current Rating
13A
Mounting Type
Cable Mount
Series
AT
Colour
Grey
Termination Method
Crimp
IP Rating
IP67
Height
23mm
Width
18.4mm
Depth
28.9mm
Housing Material
Thermoplastic
Corded
Yes
Minimum Operating Temperature
-55°C
Maximum Operating Temperature
+125°C
Series Number
06