Вземете 7 % отстъпка за всички онлайн поръчки след регистрация с RS.

регистрирайте се сега

Amphenol Industrial, AT Automotive Connector Socket Cable Mount 4 Way AT04-4P

Номер на артикул на RS: 696-4177Марка: Amphenol Industrial№ по каталога на производителя: AT04-4PDistrelec Article No.: 14403262
brand-logo

Технически документи

Спецификации

Type

Power Connector

Number Of Contacts

4

Gender

Female

Mounting Type

Cable Mount

Series

AT

Height

19.5mm

Width

20.8mm

Depth

46mm

Distrelec Product Id

14403262

Детайли за продукта

AT Series Receptacles and Plugs

These connectors feature a unique latching system that ensure a definite electrical and mechanical connection, the housings are of a thermoplastic material that has excellent UV resistance, Ideal for automotive/military and heavy industry applications.

Silicon front and rear sealing system
UV resistant thermoplastic shell
Copper alloy contacts
13 A current capacity
-55 to + 125° C operating temperature
UL94 V-0 dielectric flammability rating

Amphenol AT Series Connectors

Може да се интересувате от
Deutsch, DT Automotive Connector Socket 4 Way DT04-4P
€ 1,835Each (In a Box of 1400) (ex VAT)
Deutsch, DT Automotive Connector Socket 4 Way
P.O.A.Всеки (ex VAT)
Информацията за складовите наличности временно не е налична.

€ 1,15

€ 1,15 Всеки (ex VAT)

Amphenol Industrial, AT Automotive Connector Socket Cable Mount 4 Way AT04-4P

€ 1,15

€ 1,15 Всеки (ex VAT)

Amphenol Industrial, AT Automotive Connector Socket Cable Mount 4 Way AT04-4P
Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

количествоЕдинична цена
1 - 9€ 1,15
10 - 99€ 1,05
100+€ 0,93
Може да се интересувате от
Deutsch, DT Automotive Connector Socket 4 Way DT04-4P
€ 1,835Each (In a Box of 1400) (ex VAT)
Deutsch, DT Automotive Connector Socket 4 Way
P.O.A.Всеки (ex VAT)

Технически документи

Спецификации

Type

Power Connector

Number Of Contacts

4

Gender

Female

Mounting Type

Cable Mount

Series

AT

Height

19.5mm

Width

20.8mm

Depth

46mm

Distrelec Product Id

14403262

Детайли за продукта

AT Series Receptacles and Plugs

These connectors feature a unique latching system that ensure a definite electrical and mechanical connection, the housings are of a thermoplastic material that has excellent UV resistance, Ideal for automotive/military and heavy industry applications.

Silicon front and rear sealing system
UV resistant thermoplastic shell
Copper alloy contacts
13 A current capacity
-55 to + 125° C operating temperature
UL94 V-0 dielectric flammability rating

Amphenol AT Series Connectors

Може да се интересувате от
Deutsch, DT Automotive Connector Socket 4 Way DT04-4P
€ 1,835Each (In a Box of 1400) (ex VAT)
Deutsch, DT Automotive Connector Socket 4 Way
P.O.A.Всеки (ex VAT)