Amphenol Industrial Circular Connector, 29 Contacts, Cable Mount, Plug, Male, IP67, IP69K, Duramate AHDM Series

Номер на артикул на RS: 195-0905Марка: Amphenol Industrial№ по каталога на производителя: AHDM06-24-29PR
brand-logo

Технически документи

Спецификации

Number Of Contacts

29

Mounting Type

Cable Mount

Connector Size

Standard

Plug/Socket

Plug

Contact Gender

Male

Termination Method

Crimp

IP Rating

IP67, IP69K

Current Rating

7.5 A, 13.0 A, 25.0A

Series

Duramate AHDM

Voltage Rating

200.0 V

Shell Size

24

Pole Format

29P

Series Number

AHDM06

Може да се интересувате от

€ 910,82

€ 18,216 Each (In a Box of 50) (ex VAT)

Amphenol Industrial Circular Connector, 29 Contacts, Cable Mount, Plug, Male, IP67, IP69K, Duramate AHDM Series

€ 910,82

€ 18,216 Each (In a Box of 50) (ex VAT)

Amphenol Industrial Circular Connector, 29 Contacts, Cable Mount, Plug, Male, IP67, IP69K, Duramate AHDM Series

Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Може да се интересувате от

Технически документи

Спецификации

Number Of Contacts

29

Mounting Type

Cable Mount

Connector Size

Standard

Plug/Socket

Plug

Contact Gender

Male

Termination Method

Crimp

IP Rating

IP67, IP69K

Current Rating

7.5 A, 13.0 A, 25.0A

Series

Duramate AHDM

Voltage Rating

200.0 V

Shell Size

24

Pole Format

29P

Series Number

AHDM06

Може да се интересувате от