Amphenol Industrial Circular Connector, 5 Contacts, Cable Mount, Miniature Connector, Plug, Male, IP68, X-Lok Series
Номер на артикул на RS: 182-1988Марка: Amphenol Industrial№ по каталога на производителя: AD-05BMMM-QL8D01

Технически документи
Спецификации
Brand
Amphenol IndustrialNumber Of Contacts
5
Mounting Type
Cable Mount
Connector Size
Miniature
Plug/Socket
Plug
Contact Gender
Male
Termination Method
Solder
IP Rating
IP68
Series
X-Lok
Страна на произход
China
Информацията за складовите наличности временно не е налична.
€ 121,93
€ 12,193 Each (In a Bag of 10) (ex VAT)
Amphenol Industrial Circular Connector, 5 Contacts, Cable Mount, Miniature Connector, Plug, Male, IP68, X-Lok Series
10
€ 121,93
€ 12,193 Each (In a Bag of 10) (ex VAT)
Amphenol Industrial Circular Connector, 5 Contacts, Cable Mount, Miniature Connector, Plug, Male, IP68, X-Lok Series
Информацията за складовите наличности временно не е налична.
10
Информацията за складовите наличности временно не е налична.
Моля, проверете отново по-късно.
количество | Единична цена | Per Чувал |
---|---|---|
10 - 40 | € 12,193 | € 121,93 |
50 - 90 | € 11,40 | € 114,00 |
100 - 140 | € 10,485 | € 104,85 |
150 - 190 | € 9,705 | € 97,05 |
200+ | € 9,254 | € 92,54 |
Технически документи
Спецификации
Brand
Amphenol IndustrialNumber Of Contacts
5
Mounting Type
Cable Mount
Connector Size
Miniature
Plug/Socket
Plug
Contact Gender
Male
Termination Method
Solder
IP Rating
IP68
Series
X-Lok
Страна на произход
China