Amphenol Industrial Jack Connector 6.35 mm Cable Mount Stereo Plug, 3Pole 10A

Технически документи
Спецификации
Brand
Amphenol IndustrialGender
Male
Size
6.35 mm
Mounting Type
Cable Mount
Type
Stereo
Body Orientation
Straight
Termination Method
Solder
Contact Plating
Nickel
Current Rating
10A
Housing Material
Zinc Alloy
Colour
Natural
Contact Material
Brass
No of Poles/ Way
3
Страна на произход
China
Детайли за продукта
1/4 Inch Jack Plugs M Series
A comprehensive offering of inch jack plugs from Amphenol M series (Musician Range) of high-quality connectors in mono or stereo versions. Right angle or straight in satin nickel, or black finish ideal for all applications that call for a inch phono plug, including microphones, musical instruments and many others. All models are highly reliable and excellent quality.
Features & Benefits
Standard or gold plated finish
90 degrees or straight versions
Amphenol Jack Connectors
A concise range of jack connectors from Amphenol, featuring 1/4inch M Series, 3.5mm K series and others, in stereo and mono versions, ideal for many audio applications.
€ 4,52
€ 4,52 Всеки (ex VAT)
1
€ 4,52
€ 4,52 Всеки (ex VAT)
1
Информацията за складовите наличности временно не е налична.
Моля, проверете отново по-късно.
количество | Единична цена |
---|---|
1 - 4 | € 4,52 |
5 - 9 | € 4,14 |
10 - 24 | € 3,91 |
25+ | € 3,79 |
Технически документи
Спецификации
Brand
Amphenol IndustrialGender
Male
Size
6.35 mm
Mounting Type
Cable Mount
Type
Stereo
Body Orientation
Straight
Termination Method
Solder
Contact Plating
Nickel
Current Rating
10A
Housing Material
Zinc Alloy
Colour
Natural
Contact Material
Brass
No of Poles/ Way
3
Страна на произход
China
Детайли за продукта
1/4 Inch Jack Plugs M Series
A comprehensive offering of inch jack plugs from Amphenol M series (Musician Range) of high-quality connectors in mono or stereo versions. Right angle or straight in satin nickel, or black finish ideal for all applications that call for a inch phono plug, including microphones, musical instruments and many others. All models are highly reliable and excellent quality.
Features & Benefits
Standard or gold plated finish
90 degrees or straight versions
Amphenol Jack Connectors
A concise range of jack connectors from Amphenol, featuring 1/4inch M Series, 3.5mm K series and others, in stereo and mono versions, ideal for many audio applications.