Amphenol Industrial Cable Mount XLR Connector, Male, 133 V ac, 5 Way, Silver Plating

Технически документи
Спецификации
Brand
Amphenol IndustrialNumber Of Contacts
5
Gender
Male
Mounting Type
Cable Mount
Body Orientation
Straight
Contact Plating
Silver
Housing Material
PET
Termination Method
Solder
Current Rating
7.5A
Voltage Rating
133 V ac
Contact Material
Phosphor Bronze
Minimum Operating Temperature
-25°C
Maximum Operating Temperature
+75°C
Страна на произход
China
Детайли за продукта
AC Series Cable Connectors
Solder bucket connections
Leading first mate last break socket contact
Can be quickly and easily assembled without screws
Patented 'Jaws' cable retention system - up to 44kg of strain for cables up to 8mm OD
€ 5,18
€ 5,18 Всеки (ex VAT)
1
€ 5,18
€ 5,18 Всеки (ex VAT)
Информацията за складовите наличности временно не е налична.
1
Информацията за складовите наличности временно не е налична.
количество | Единична цена |
---|---|
1 - 4 | € 5,18 |
5 - 9 | € 4,93 |
10 - 24 | € 4,67 |
25+ | € 4,41 |
Технически документи
Спецификации
Brand
Amphenol IndustrialNumber Of Contacts
5
Gender
Male
Mounting Type
Cable Mount
Body Orientation
Straight
Contact Plating
Silver
Housing Material
PET
Termination Method
Solder
Current Rating
7.5A
Voltage Rating
133 V ac
Contact Material
Phosphor Bronze
Minimum Operating Temperature
-25°C
Maximum Operating Temperature
+75°C
Страна на произход
China
Детайли за продукта
AC Series Cable Connectors
Solder bucket connections
Leading first mate last break socket contact
Can be quickly and easily assembled without screws
Patented 'Jaws' cable retention system - up to 44kg of strain for cables up to 8mm OD