Amphenol Industrial Cable Mount XLR Connector, Male, 133 V ac, 4 Way, Silver Plating

Номер на артикул на RS: 666-0544Марка: Amphenol Industrial№ по каталога на производителя: AC4MBJ
brand-logo
Преглед на всички в XLR конектори

Технически документи

Спецификации

Number Of Contacts

4

Gender

Male

Mounting Type

Cable Mount

Body Orientation

Straight

Contact Plating

Silver

Housing Material

PET

Termination Method

Solder

Current Rating

10A

Voltage Rating

133 V ac

Contact Material

Phosphor Bronze

Minimum Operating Temperature

-25°C

Maximum Operating Temperature

+75°C

Страна на произход

China

Детайли за продукта

AC Series Cable Connectors

Solder bucket connections
Leading first mate last break socket contact
Can be quickly and easily assembled without screws
Patented 'Jaws' cable retention system - up to 44kg of strain for cables up to 8mm OD

Може да се интересувате от

€ 4,86

€ 4,86 Всеки (ex VAT)

Amphenol Industrial Cable Mount XLR Connector, Male, 133 V ac, 4 Way, Silver Plating

€ 4,86

€ 4,86 Всеки (ex VAT)

Amphenol Industrial Cable Mount XLR Connector, Male, 133 V ac, 4 Way, Silver Plating

Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Може да се интересувате от

Технически документи

Спецификации

Number Of Contacts

4

Gender

Male

Mounting Type

Cable Mount

Body Orientation

Straight

Contact Plating

Silver

Housing Material

PET

Termination Method

Solder

Current Rating

10A

Voltage Rating

133 V ac

Contact Material

Phosphor Bronze

Minimum Operating Temperature

-25°C

Maximum Operating Temperature

+75°C

Страна на произход

China

Детайли за продукта

AC Series Cable Connectors

Solder bucket connections
Leading first mate last break socket contact
Can be quickly and easily assembled without screws
Patented 'Jaws' cable retention system - up to 44kg of strain for cables up to 8mm OD

Може да се интересувате от