Amphenol Industrial Cable Mount XLR Connector, Female, 120 V ac, Tin Plating

Технически документи
Спецификации
Brand
Amphenol IndustrialGender
Female
Mounting Type
Cable Mount
Body Orientation
Straight
Colour
Black
Contact Plating
Tin
Termination Method
Solder
Current Rating
15A
Voltage Rating
120 V ac
Contact Material
Phosphor Bronze
Детайли за продукта
Straight Cable Mount Connectors
Industry standard 3 way cable mount connectors. Precision construction assures low noise and high reliability in low level circuits. Mated connectors are secured by a latch which prevents accidental disengagement. Will mate with other 3 way AXR/XLR compatible connectors. They feature the uniquely designed jaw cable retention system and have tin plated phosphor bronze contacts. Max. working voltage 120V a.c. and contact rating 15A.
Warning
Not to be used as mains connectors
€ 3,16
€ 3,16 Всеки (ex VAT)
1
€ 3,16
€ 3,16 Всеки (ex VAT)
Информацията за складовите наличности временно не е налична.
1
Информацията за складовите наличности временно не е налична.
количество | Единична цена |
---|---|
1 - 9 | € 3,16 |
10 - 14 | € 3,07 |
15 - 24 | € 3,01 |
25 - 49 | € 2,87 |
50+ | € 2,71 |
Технически документи
Спецификации
Brand
Amphenol IndustrialGender
Female
Mounting Type
Cable Mount
Body Orientation
Straight
Colour
Black
Contact Plating
Tin
Termination Method
Solder
Current Rating
15A
Voltage Rating
120 V ac
Contact Material
Phosphor Bronze
Детайли за продукта
Straight Cable Mount Connectors
Industry standard 3 way cable mount connectors. Precision construction assures low noise and high reliability in low level circuits. Mated connectors are secured by a latch which prevents accidental disengagement. Will mate with other 3 way AXR/XLR compatible connectors. They feature the uniquely designed jaw cable retention system and have tin plated phosphor bronze contacts. Max. working voltage 120V a.c. and contact rating 15A.
Warning
Not to be used as mains connectors