Amphenol Industrial Female Connector Shell size 28 for use with Cylindrical Connector

Номер на артикул на RS: 872-3562Марка: Amphenol Industrial№ по каталога на производителя: 97-3101A-28(0850)
brand-logo

Технически документи

Спецификации

Gender

Female

Shell Size

28

For Use With

Cylindrical Connector

Maximum Operating Temperature

+125°C

Minimum Operating Temperature

-55°C

Страна на произход

China

Детайли за продукта

Amphenol 97 Series Receptacle Connector Shell MS3101A

Amphenol 97 series connector shells are fabricated from high grade aluminium alloy to provide strength and environmental protection. Connector components have a conductive cadmium plate finish and an olive drab chromate after-treatment.

Amphenol - 97 Series

Amphenol's 97 Connector series provide the interconnection solution for low cost, general duty applications. The connectors are widely used in a range of applications such as factory automation, robotics, machine tooling, welding equipment and medical equipment. Shell components are fabricated from high grade aluminium alloy to provide strength andl protection. The series offers a wide range of shell styles. contact patterns and accessory options.

Approvals

UL recognized and CSA recognized

Може да се интересувате от
Информацията за складовите наличности временно не е налична.

€ 13,99

€ 13,99 Всеки (ex VAT)

Amphenol Industrial Female Connector Shell size 28 for use with Cylindrical Connector

€ 13,99

€ 13,99 Всеки (ex VAT)

Amphenol Industrial Female Connector Shell size 28 for use with Cylindrical Connector
Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

Може да се интересувате от

Технически документи

Спецификации

Gender

Female

Shell Size

28

For Use With

Cylindrical Connector

Maximum Operating Temperature

+125°C

Minimum Operating Temperature

-55°C

Страна на произход

China

Детайли за продукта

Amphenol 97 Series Receptacle Connector Shell MS3101A

Amphenol 97 series connector shells are fabricated from high grade aluminium alloy to provide strength and environmental protection. Connector components have a conductive cadmium plate finish and an olive drab chromate after-treatment.

Amphenol - 97 Series

Amphenol's 97 Connector series provide the interconnection solution for low cost, general duty applications. The connectors are widely used in a range of applications such as factory automation, robotics, machine tooling, welding equipment and medical equipment. Shell components are fabricated from high grade aluminium alloy to provide strength andl protection. The series offers a wide range of shell styles. contact patterns and accessory options.

Approvals

UL recognized and CSA recognized

Може да се интересувате от