Amphenol Industrial Horizontal Switchable IP67 Industrial Interlock Socket 2P+E, 32A, 200 → 250 V

Технически документи
Спецификации
Brand
Amphenol IndustrialPlug/Socket
Socket
Pole Format
2P+E
Switchable
Yes
Colour
Blue
IP Rating
IP67
Voltage Rating
200 → 250 V
Current Rating
32A
Series
Critical & Safe
Body Orientation
Horizontal
Dimensions
168 x 136 x 129mm
Body Material
PBT
Depth
129mm
Length
168mm
Width
136mm
Детайли за продукта
ABB Critical and Safe Switched Interlock Socket Outlets, Horizontal, IP67
ABB Critical Safe range of horizontal interlocked socket outlet connectors available in 2P+E, 3P+E, 3P+N+E earth versions with 16A, 32A and 63A ratings as specified. All contacts are self cleaning and calibrated to maintain accurate contact pressure over time, waterproof IP67 rating. Critical & Safe is ideal for applications with high demands on safety, durability and performance. Ideal for applications with frequent connection and disconnection and for use in public areas, heavy industry, chemical industry, airports, hospitals and many others.
Durable plastic housing
Stainless steel screws
Standards
IEC 60 309-2,-4
ABB Critical and Safe Industrial Connectors
€ 253,05
€ 253,05 Всеки (ex VAT)
1
€ 253,05
€ 253,05 Всеки (ex VAT)
1
Информацията за складовите наличности временно не е налична.
Моля, проверете отново по-късно.
количество | Единична цена |
---|---|
1 - 4 | € 253,05 |
5 - 9 | € 240,40 |
10 - 24 | € 227,74 |
25 - 49 | € 215,10 |
50+ | € 202,44 |
Технически документи
Спецификации
Brand
Amphenol IndustrialPlug/Socket
Socket
Pole Format
2P+E
Switchable
Yes
Colour
Blue
IP Rating
IP67
Voltage Rating
200 → 250 V
Current Rating
32A
Series
Critical & Safe
Body Orientation
Horizontal
Dimensions
168 x 136 x 129mm
Body Material
PBT
Depth
129mm
Length
168mm
Width
136mm
Детайли за продукта
ABB Critical and Safe Switched Interlock Socket Outlets, Horizontal, IP67
ABB Critical Safe range of horizontal interlocked socket outlet connectors available in 2P+E, 3P+E, 3P+N+E earth versions with 16A, 32A and 63A ratings as specified. All contacts are self cleaning and calibrated to maintain accurate contact pressure over time, waterproof IP67 rating. Critical & Safe is ideal for applications with high demands on safety, durability and performance. Ideal for applications with frequent connection and disconnection and for use in public areas, heavy industry, chemical industry, airports, hospitals and many others.
Durable plastic housing
Stainless steel screws
Standards
IEC 60 309-2,-4