Amphenol Industrial, Easy & Safe IP44 Blue Cable Mount 2P + E Industrial Power Plug, Rated At 32A, 230 V

Номер на артикул на RS: 135-8542Марка: Amphenol Industrial№ по каталога на производителя: 2CMA101975R1000 232EP6
brand-logo

Технически документи

Спецификации

Current Rating

32A

Plug/Socket

Plug

Pole Format

2P + E

Voltage Rating

230 V

Mounting Type

Cable Mount

Gender

Male

Body Orientation

Straight

Termination Method

Screw

Series

Easy & Safe

IP Rating

IP44

Cable CSA

2.5 → 6mm²

Colour

Blue

Low Voltage

Yes

Страна на произход

Czech Republic

Детайли за продукта

ABB Easy and Safe IP44 Splashproof Plugs

ABB Easy and Safe range of plugs available in 2P+E, 3P+E and 3PN+E versions with differing power handling ratings as specified. All contacts are self cleaning and calibrated to maintain accurate contact pressure over time, splash-proof IP44 rating and complete with a hanging hook.These ergonomically designed plug connectors have a combined cable clamp/cable gland where the strain relief is created by tightening the gland nut which has a locking mechanism that will ensure continuous pressure is applied. Ideal for light industrial applications, constructions sites, farms etc.

IP44 Rated
16-32A Current rating as specified
PA6 Plastic Material
Compact design
Clearly marked terminals

Standards

IEC 60 309-1, -2

ABB Easy and Safe Industrial Connectors

Easy & Safe connectors designed for adequate functionality and ergonomic design in low power situations.

Информацията за складовите наличности временно не е налична.

€ 23,76

€ 23,76 Всеки (ex VAT)

Amphenol Industrial, Easy & Safe IP44 Blue Cable Mount 2P + E Industrial Power Plug, Rated At 32A, 230 V

€ 23,76

€ 23,76 Всеки (ex VAT)

Amphenol Industrial, Easy & Safe IP44 Blue Cable Mount 2P + E Industrial Power Plug, Rated At 32A, 230 V
Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

количествоЕдинична цена
1 - 4€ 23,76
5 - 9€ 22,55
10 - 24€ 21,37
25 - 49€ 20,17
50+€ 19,00

Технически документи

Спецификации

Current Rating

32A

Plug/Socket

Plug

Pole Format

2P + E

Voltage Rating

230 V

Mounting Type

Cable Mount

Gender

Male

Body Orientation

Straight

Termination Method

Screw

Series

Easy & Safe

IP Rating

IP44

Cable CSA

2.5 → 6mm²

Colour

Blue

Low Voltage

Yes

Страна на произход

Czech Republic

Детайли за продукта

ABB Easy and Safe IP44 Splashproof Plugs

ABB Easy and Safe range of plugs available in 2P+E, 3P+E and 3PN+E versions with differing power handling ratings as specified. All contacts are self cleaning and calibrated to maintain accurate contact pressure over time, splash-proof IP44 rating and complete with a hanging hook.These ergonomically designed plug connectors have a combined cable clamp/cable gland where the strain relief is created by tightening the gland nut which has a locking mechanism that will ensure continuous pressure is applied. Ideal for light industrial applications, constructions sites, farms etc.

IP44 Rated
16-32A Current rating as specified
PA6 Plastic Material
Compact design
Clearly marked terminals

Standards

IEC 60 309-1, -2

ABB Easy and Safe Industrial Connectors

Easy & Safe connectors designed for adequate functionality and ergonomic design in low power situations.