Вземете 7 % отстъпка за всички онлайн поръчки след регистрация с RS.

регистрирайте се сега

Amphenol India M2000 26 Way Panel Mount D-sub Connector Socket, 2.29mm Pitch, with Panel Mount

Номер на артикул на RS: 278-4146Марка: Amphenol India№ по каталога на производителя: M24308/23-62F
brand-logo
Преглед на всички в D Sub конектори

Технически документи

Спецификации

Number Of Contacts

26

Gender

Socket

Body Orientation

Straight

Mounting Type

Panel Mount

Pitch

2.29mm

Mounting Hardware

Panel Mount

Series

M2000

Страна на произход

India

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Информацията за складовите наличности временно не е налична.

€ 58,69

€ 58,69 Всеки (ex VAT)

Amphenol India M2000 26 Way Panel Mount D-sub Connector Socket, 2.29mm Pitch, with Panel Mount

€ 58,69

€ 58,69 Всеки (ex VAT)

Amphenol India M2000 26 Way Panel Mount D-sub Connector Socket, 2.29mm Pitch, with Panel Mount
Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

количествоЕдинична цена
1 - 4€ 58,69
5 - 9€ 55,50
10 - 24€ 52,66
25 - 49€ 50,10
50+€ 45,64

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Технически документи

Спецификации

Number Of Contacts

26

Gender

Socket

Body Orientation

Straight

Mounting Type

Panel Mount

Pitch

2.29mm

Mounting Hardware

Panel Mount

Series

M2000

Страна на произход

India

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more