Amphenol ICC Delta D 25 Way Right Angle Through Hole D-sub Connector Socket, 2.76mm Pitch, with M3 Inserts

Номер на артикул на RS: 252-636Марка: Amphenol ICC№ по каталога на производителя: D25S13A4GL00LF
brand-logo
Преглед на всички в D Sub конектори

Технически документи

Спецификации

Number Of Contacts

25

Gender

Female

Body Orientation

Right Angle

Mounting Type

Through Hole

Pitch

2.76mm

Termination Method

Solder

Mounting Hardware

M3 Inserts

Current Rating

5.0A

Voltage Rating

300.0 V

Length

53.03mm

Width

13.48mm

Depth

20.82mm

Series

Delta D

Dimensions

53.03 x 13.48 x 20.82mm

Contact Plating

Gold over Nickel

Страна на произход

France

Детайли за продукта

Delta-D Series Angled M3 Connectors with Harpoons

Connectors with a pitch of 2.54 mm between rows with M3 threaded insert.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Информацията за складовите наличности временно не е налична.

€ 3,94

€ 3,94 Всеки (ex VAT)

Amphenol ICC Delta D 25 Way Right Angle Through Hole D-sub Connector Socket, 2.76mm Pitch, with M3 Inserts

€ 3,94

€ 3,94 Всеки (ex VAT)

Amphenol ICC Delta D 25 Way Right Angle Through Hole D-sub Connector Socket, 2.76mm Pitch, with M3 Inserts
Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

количествоЕдинична цена
1 - 9€ 3,94
10+€ 3,80

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Технически документи

Спецификации

Number Of Contacts

25

Gender

Female

Body Orientation

Right Angle

Mounting Type

Through Hole

Pitch

2.76mm

Termination Method

Solder

Mounting Hardware

M3 Inserts

Current Rating

5.0A

Voltage Rating

300.0 V

Length

53.03mm

Width

13.48mm

Depth

20.82mm

Series

Delta D

Dimensions

53.03 x 13.48 x 20.82mm

Contact Plating

Gold over Nickel

Страна на произход

France

Детайли за продукта

Delta-D Series Angled M3 Connectors with Harpoons

Connectors with a pitch of 2.54 mm between rows with M3 threaded insert.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more