Amphenol ICC Delta D 9 Way Right Angle Through Hole D-sub Connector Socket, 2.74mm Pitch, with M3 Inserts

Номер на артикул на RS: 251-970Марка: Amphenol ICC№ по каталога на производителя: D09S13A4GL00LF
brand-logo
Преглед на всички в D Sub конектори

Технически документи

Спецификации

Number Of Contacts

9

Gender

Female

Body Orientation

Right Angle

Mounting Type

Through Hole

Pitch

2.74mm

Termination Method

Solder

Mounting Hardware

M3 Inserts

Current Rating

5.0A

Voltage Rating

300.0 V

Length

30.81mm

Width

13.48mm

Depth

20.82mm

Series

Delta D

Dimensions

30.81 x 13.48 x 20.82mm

Contact Plating

Gold over Nickel

Страна на произход

India

Детайли за продукта

Delta-D Series Angled M3 Connectors with Harpoons

Connectors with a pitch of 2.54 mm between rows with M3 threaded insert.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Може да се интересувате от
Информацията за складовите наличности временно не е налична.

€ 3,98

€ 3,98 Всеки (ex VAT)

Amphenol ICC Delta D 9 Way Right Angle Through Hole D-sub Connector Socket, 2.74mm Pitch, with M3 Inserts

€ 3,98

€ 3,98 Всеки (ex VAT)

Amphenol ICC Delta D 9 Way Right Angle Through Hole D-sub Connector Socket, 2.74mm Pitch, with M3 Inserts
Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

количествоЕдинична цена
1 - 24€ 3,98
25 - 49€ 3,38
50 - 99€ 2,96
100 - 249€ 2,61
250+€ 2,38

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Може да се интересувате от

Технически документи

Спецификации

Number Of Contacts

9

Gender

Female

Body Orientation

Right Angle

Mounting Type

Through Hole

Pitch

2.74mm

Termination Method

Solder

Mounting Hardware

M3 Inserts

Current Rating

5.0A

Voltage Rating

300.0 V

Length

30.81mm

Width

13.48mm

Depth

20.82mm

Series

Delta D

Dimensions

30.81 x 13.48 x 20.82mm

Contact Plating

Gold over Nickel

Страна на произход

India

Детайли за продукта

Delta-D Series Angled M3 Connectors with Harpoons

Connectors with a pitch of 2.54 mm between rows with M3 threaded insert.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Може да се интересувате от