Вземете 7 % отстъпка за всички онлайн поръчки след регистрация с RS.

регистрирайте се сега

Amphenol ICC Right Angle, SMT, Socket- Single Port Type C 3.1 USB Connector

Номер на артикул на RS: 137-2583Марка: Amphenol ICC№ по каталога на производителя: 10137065-00021LF
brand-logo
Преглед на всички в USB конектори

Технически документи

Спецификации

Gender

Female

Mounting Type

Surface Mount

USB Type

C

Termination Method

Solder

USB Version

3.1

Body Orientation

Right Angle

Number of Ports

1

Current Rating

5.0A

Contact Material

Copper Alloy

Minimum Operating Temperature

-55.0°C

Maximum Operating Temperature

+85°C

Series Number

10137065

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Може да се интересувате от
Информацията за складовите наличности временно не е налична.

€ 1 571,99

€ 1,429 Each (On a Reel of 1100) (ex VAT)

Amphenol ICC Right Angle, SMT, Socket- Single Port Type C 3.1 USB Connector

€ 1 571,99

€ 1,429 Each (On a Reel of 1100) (ex VAT)

Amphenol ICC Right Angle, SMT, Socket- Single Port Type C 3.1 USB Connector
Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Може да се интересувате от

Технически документи

Спецификации

Gender

Female

Mounting Type

Surface Mount

USB Type

C

Termination Method

Solder

USB Version

3.1

Body Orientation

Right Angle

Number of Ports

1

Current Rating

5.0A

Contact Material

Copper Alloy

Minimum Operating Temperature

-55.0°C

Maximum Operating Temperature

+85°C

Series Number

10137065

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Може да се интересувате от