Технически документи
Спецификации
Brand
Amphenol FCINumber Of Contacts
25
D-Sub Shell Size
B
Housing Material
Metal
Body Orientation
Straight
Colour
Silver
Страна на произход
France
Детайли за продукта
Metal hoods for shielding against EMI/RFI interference with braid take-up
These metal hoods provide a shielded connection with electrical continuity between the chassis earth and the cable braid.
The locking screws are 4-40 thread.
P.O.A.
Each (In a Box of 16) (ex VAT)
16
P.O.A.
Each (In a Box of 16) (ex VAT)
16
Информацията за складовите наличности временно не е налична.
Моля, проверете отново по-късно.
Технически документи
Спецификации
Brand
Amphenol FCINumber Of Contacts
25
D-Sub Shell Size
B
Housing Material
Metal
Body Orientation
Straight
Colour
Silver
Страна на произход
France
Детайли за продукта
Metal hoods for shielding against EMI/RFI interference with braid take-up
These metal hoods provide a shielded connection with electrical continuity between the chassis earth and the cable braid.
The locking screws are 4-40 thread.