Amphenol FCI Straight, Cable Mount, Plug to Plug Type A USB Connector

Номер на артикул на RS: 614-6461Марка: Amphenol FCI№ по каталога на производителя: 74233-302LF
brand-logo
Преглед на всички в USB конектори

Технически документи

Спецификации

Gender

Male to Male

Mounting Type

Cable Mount

Body Orientation

Straight

Number of Ports

2

Current Rating

3A

Voltage Rating

5.25 V dc

Contact Material

Copper Alloy

Страна на произход

China

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Може да се интересувате от
Информацията за складовите наличности временно не е налична.

P.O.A.

Amphenol FCI Straight, Cable Mount, Plug to Plug Type A USB Connector

P.O.A.

Amphenol FCI Straight, Cable Mount, Plug to Plug Type A USB Connector
Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Може да се интересувате от

Технически документи

Спецификации

Gender

Male to Male

Mounting Type

Cable Mount

Body Orientation

Straight

Number of Ports

2

Current Rating

3A

Voltage Rating

5.25 V dc

Contact Material

Copper Alloy

Страна на произход

China

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Може да се интересувате от