Вземете 7 % отстъпка за всички онлайн поръчки след регистрация с RS.

регистрирайте се сега

Amphenol FCI 06-508 Series Pluggable Terminal Block, 8-Contact, 5.08mm Pitch, Through Hole Mount, 1-Row, Solder

Номер на артикул на RS: 707-5442Марка: Amphenol FCI№ по каталога на производителя: 20020107-H081A01LF
brand-logo

Технически документи

Спецификации

Number Of Contacts

8

Pitch

5.08mm

Number Of Rows

1

Mounting Type

Through Hole

Gender

Male

Termination Method

Solder

Type

Header

Current Rating

12A

Body Orientation

Straight

Colour

Green

Voltage Rating

300 V ac

Series

06-508

Depth

12mm

Length

42.64mm

Material

Nylon

Width

8.5mm

Страна на произход

China

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Може да се интересувате от
Информацията за складовите наличности временно не е налична.

P.O.A.

Each (In a Pack of 5) (ex VAT)

Amphenol FCI 06-508 Series Pluggable Terminal Block, 8-Contact, 5.08mm Pitch, Through Hole Mount, 1-Row, Solder

P.O.A.

Each (In a Pack of 5) (ex VAT)

Amphenol FCI 06-508 Series Pluggable Terminal Block, 8-Contact, 5.08mm Pitch, Through Hole Mount, 1-Row, Solder
Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Може да се интересувате от

Технически документи

Спецификации

Number Of Contacts

8

Pitch

5.08mm

Number Of Rows

1

Mounting Type

Through Hole

Gender

Male

Termination Method

Solder

Type

Header

Current Rating

12A

Body Orientation

Straight

Colour

Green

Voltage Rating

300 V ac

Series

06-508

Depth

12mm

Length

42.64mm

Material

Nylon

Width

8.5mm

Страна на произход

China

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Може да се интересувате от