Amphenol FCI Non-Fused Terminal Block, 6-Way, 12A, 24 → 12 AWG Wire, Screw Down Termination

Номер на артикул на RS: 707-5373Марка: Amphenol FCI№ по каталога на производителя: 20020008-H061B01LF
brand-logo

Технически документи

Спецификации

Number Of Ways

6

Current Rating

12A

Wire Size

24 → 12 AWG

Termination Method

Screw Down

Mounting Type

Cable Mount

Material

Nylon

Pitch

5.08mm

Voltage Rating

300 V

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

+115°C

Contact Material

Copper Alloy

Contact Plating

Tin

Страна на произход

China

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Може да се интересувате от
Информацията за складовите наличности временно не е налична.

P.O.A.

Each (In a Pack of 5) (ex VAT)

Amphenol FCI Non-Fused Terminal Block, 6-Way, 12A, 24 → 12 AWG Wire, Screw Down Termination

P.O.A.

Each (In a Pack of 5) (ex VAT)

Amphenol FCI Non-Fused Terminal Block, 6-Way, 12A, 24 → 12 AWG Wire, Screw Down Termination
Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Може да се интересувате от

Технически документи

Спецификации

Number Of Ways

6

Current Rating

12A

Wire Size

24 → 12 AWG

Termination Method

Screw Down

Mounting Type

Cable Mount

Material

Nylon

Pitch

5.08mm

Voltage Rating

300 V

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

+115°C

Contact Material

Copper Alloy

Contact Plating

Tin

Страна на произход

China

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Може да се интересувате от