Amphenol Communications Solutions 10-Way IDC Connector Socket for Cable Mount, 2-Row

Технически документи
Спецификации
Number Of Contacts
10
Number Of Rows
2
Gender
Female
Pitch
2.54mm
Mounting Type
Cable Mount
Body Orientation
Straight
Termination Method
IDC
Current Rating
3A
Contact Plating
Gold
Series
T812
Minimum Operating Temperature
-40.0°C
Maximum Operating Temperature
105.0°C
Voltage Rating
250.0 V ac
Housing Material
PBT
Contact Material
Copper
Страна на произход
China
Детайли за продукта
Amphenol T812 Series 2.54mm IDC Ribbon Cable Socket Connector
T812 series IDC ribbon cable socket connectors with a 2.54mm pitch and 1.27mm lead pitch. These wire to board T812 2.54mm IDC ribbon cable connectors are made from black UL 94V-0 PBT, have gold flash plated IDC receptacle contacts and are available with or without a strain relief.
Part numbers T812-1-XX-XX-00-CEU - without strain relief
Part numbers T812-1-XX-XX-01-CEU - with strain relief
2.54mm Amphenol T812 Range
€ 1,88
€ 1,88 Всеки (ex VAT)
1
€ 1,88
€ 1,88 Всеки (ex VAT)
1
Информацията за складовите наличности временно не е налична.
Моля, проверете отново по-късно.
количество | Единична цена |
---|---|
1 - 49 | € 1,88 |
50 - 99 | € 0,40 |
100 - 499 | € 0,31 |
500 - 999 | € 0,26 |
1000+ | € 0,21 |
Технически документи
Спецификации
Number Of Contacts
10
Number Of Rows
2
Gender
Female
Pitch
2.54mm
Mounting Type
Cable Mount
Body Orientation
Straight
Termination Method
IDC
Current Rating
3A
Contact Plating
Gold
Series
T812
Minimum Operating Temperature
-40.0°C
Maximum Operating Temperature
105.0°C
Voltage Rating
250.0 V ac
Housing Material
PBT
Contact Material
Copper
Страна на произход
China
Детайли за продукта
Amphenol T812 Series 2.54mm IDC Ribbon Cable Socket Connector
T812 series IDC ribbon cable socket connectors with a 2.54mm pitch and 1.27mm lead pitch. These wire to board T812 2.54mm IDC ribbon cable connectors are made from black UL 94V-0 PBT, have gold flash plated IDC receptacle contacts and are available with or without a strain relief.
Part numbers T812-1-XX-XX-00-CEU - without strain relief
Part numbers T812-1-XX-XX-01-CEU - with strain relief