Вземете 7 % отстъпка за всички онлайн поръчки след регистрация с RS.

регистрирайте се сега

Amphenol Communications Solutions, RJSAE Through Hole RJ45 Connector Plug, 8 Way

Номер на артикул на RS: 215-7972Марка: Amphenol Communications Solutions№ по каталога на производителя: RJSAE538102
brand-logo
Преглед на всички в Мини I/O конектори

Технически документи

Спецификации

Series

RJSAE

Connector Type

Modular Jack

Gender

Male

Number Of Ways

8

Mounting Type

Through Hole

Number of Ports

2

Страна на произход

China

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Информацията за складовите наличности временно не е налична.

€ 207,22

€ 5,92 Each (In a Box of 35) (ex VAT)

Amphenol Communications Solutions, RJSAE Through Hole RJ45 Connector Plug, 8 Way

€ 207,22

€ 5,92 Each (In a Box of 35) (ex VAT)

Amphenol Communications Solutions, RJSAE Through Hole RJ45 Connector Plug, 8 Way
Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

количествоЕдинична ценаPer Кутия
35 - 35€ 5,92€ 207,22
70 - 140€ 5,796€ 202,86
175 - 315€ 5,446€ 190,62
350+€ 5,044€ 176,54

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Технически документи

Спецификации

Series

RJSAE

Connector Type

Modular Jack

Gender

Male

Number Of Ways

8

Mounting Type

Through Hole

Number of Ports

2

Страна на произход

China

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more