Вземете 7 % отстъпка за всички онлайн поръчки след регистрация с RS.

регистрирайте се сега

Amphenol Communications Solutions RJE3B18804 Series Female Ethernet Connector, Surface Mount, Cat6 1 Port 8 -Way

Номер на артикул на RS: 286-5277Марка: Amphenol Communications Solutions№ по каталога на производителя: RJE3B1880402
brand-logo
Преглед на всички в Ethernet конектори

Технически документи

Спецификации

Ethernet Connector Type

RJ45 Connector

Gender

Female

LAN Category

Cat6

Number of Ports

1

Mounting Type

Surface Mount

Number Of Ways

8

Connector Type

RJ

Shield Type

Unshielded

Series

RJE3B18804

Страна на произход

China

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Информацията за складовите наличности временно не е налична.

€ 3,54

€ 3,54 Всеки (ex VAT)

Amphenol Communications Solutions RJE3B18804 Series Female Ethernet Connector, Surface Mount, Cat6 1 Port 8 -Way

€ 3,54

€ 3,54 Всеки (ex VAT)

Amphenol Communications Solutions RJE3B18804 Series Female Ethernet Connector, Surface Mount, Cat6 1 Port 8 -Way
Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

количествоЕдинична цена
1 - 9€ 3,54
10 - 24€ 3,17
25 - 49€ 2,86
50 - 99€ 2,61
100+€ 2,41

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Технически документи

Спецификации

Ethernet Connector Type

RJ45 Connector

Gender

Female

LAN Category

Cat6

Number of Ports

1

Mounting Type

Surface Mount

Number Of Ways

8

Connector Type

RJ

Shield Type

Unshielded

Series

RJE3B18804

Страна на произход

China

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more