Amphenol Communications Solutions Dust Cover for use with USB Type A

Технически документи
Спецификации
For Use With
USB Type A
IP Rating
IP67
Material
Silicone Rubber
Accessory Type
Dust Cover
Страна на произход
China
Детайли за продукта
USB Connectors, Harsh Environment - MUSB Series
Amphenol MUSB series USB connectors provide the ideal solution for data transfer in harsh environments that demand a robust and reliable connector . These USB connectors are underwater submersible rather than just water resistant in both mated and unmated conditions. Suitable for industrial, military communications, mobile and other demanding connector situations.
Features and Benefits:
IP67 sealed in mated and unmated conditions
Die cast connector shell with nickel plated finish
UL94V-0 Black Housing
Contact plating gold
Current rating 1.5 Amps
Voltage rating 100 Vdc @ -25°C → +85°C
Dielectric withstanding voltage 500Vac, RMS, 60Hz 1 minute
Operating temperature range -40°C → +105°C
Amphenol USB & RJ45 Connectors, Harsh Environment
€ 8,82
€ 1,765 Each (In a Bag of 5) (ex VAT)
5
€ 8,82
€ 1,765 Each (In a Bag of 5) (ex VAT)
5
Информацията за складовите наличности временно не е налична.
Моля, проверете отново по-късно.
количество | Единична цена | Per Чувал |
---|---|---|
5 - 120 | € 1,765 | € 8,82 |
125 - 370 | € 1,558 | € 7,79 |
375 - 995 | € 1,401 | € 7,00 |
1000 - 1995 | € 1,255 | € 6,28 |
2000+ | € 1,133 | € 5,67 |
Технически документи
Спецификации
For Use With
USB Type A
IP Rating
IP67
Material
Silicone Rubber
Accessory Type
Dust Cover
Страна на произход
China
Детайли за продукта
USB Connectors, Harsh Environment - MUSB Series
Amphenol MUSB series USB connectors provide the ideal solution for data transfer in harsh environments that demand a robust and reliable connector . These USB connectors are underwater submersible rather than just water resistant in both mated and unmated conditions. Suitable for industrial, military communications, mobile and other demanding connector situations.
Features and Benefits:
IP67 sealed in mated and unmated conditions
Die cast connector shell with nickel plated finish
UL94V-0 Black Housing
Contact plating gold
Current rating 1.5 Amps
Voltage rating 100 Vdc @ -25°C → +85°C
Dielectric withstanding voltage 500Vac, RMS, 60Hz 1 minute
Operating temperature range -40°C → +105°C