Вземете 7 % отстъпка за всички онлайн поръчки след регистрация с RS.

регистрирайте се сега

Amphenol Communications Solutions LD 25 Way Plug-In Mount D-sub Connector Socket, 2.76mm Pitch, with Screw

Номер на артикул на RS: 137-2579Марка: Amphenol Communications Solutions№ по каталога на производителя: LD25S24A4GV00LF
brand-logo
Преглед на всички в D Sub конектори

Технически документи

Спецификации

Number Of Contacts

25

Gender

Female

Body Orientation

Straight

Mounting Type

Plug-In Mount

Pitch

2.76mm

D Connector Type

Standard D-Sub

Termination Method

Solder

Mounting Hardware

Screw

Mixed Contact Layout

25W2

Current Rating

5.0A

Housing Material

Thermoplastic

Voltage Rating

250.0 V

Length

53.03mm

Width

12.55mm

Depth

12.17mm

Dimensions

53.03 x 12.55 x 12.17mm

Series

LD

Contact Plating

Gold over Nickel

Contact Material

Copper Alloy

Minimum Operating Temperature

-55.0°C

Maximum Operating Temperature

+105°C

Страна на произход

India

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Информацията за складовите наличности временно не е налична.

€ 132,99

€ 1,33 Each (In a Tray of 100) (ex VAT)

Amphenol Communications Solutions LD 25 Way Plug-In Mount D-sub Connector Socket, 2.76mm Pitch, with Screw

€ 132,99

€ 1,33 Each (In a Tray of 100) (ex VAT)

Amphenol Communications Solutions LD 25 Way Plug-In Mount D-sub Connector Socket, 2.76mm Pitch, with Screw
Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Технически документи

Спецификации

Number Of Contacts

25

Gender

Female

Body Orientation

Straight

Mounting Type

Plug-In Mount

Pitch

2.76mm

D Connector Type

Standard D-Sub

Termination Method

Solder

Mounting Hardware

Screw

Mixed Contact Layout

25W2

Current Rating

5.0A

Housing Material

Thermoplastic

Voltage Rating

250.0 V

Length

53.03mm

Width

12.55mm

Depth

12.17mm

Dimensions

53.03 x 12.55 x 12.17mm

Series

LD

Contact Plating

Gold over Nickel

Contact Material

Copper Alloy

Minimum Operating Temperature

-55.0°C

Maximum Operating Temperature

+105°C

Страна на произход

India

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more