Вземете 7 % отстъпка за всички онлайн поръчки след регистрация с RS.

регистрирайте се сега

Amphenol Communications Solutions SD 9 Way Panel Mount D-sub Connector Socket

Номер на артикул на RS: 170-2618Марка: Amphenol Communications Solutions№ по каталога на производителя: L77SDE09S
brand-logo
Преглед на всички в D Sub конектори

Технически документи

Спецификации

Number Of Contacts

9

Gender

Female

Body Orientation

Straight

Mounting Type

Panel Mount

D Connector Type

Standard D-Sub

Termination Method

Solder

D-Sub Shell Size

E

Current Rating

5.0A

Housing Material

Steel

Length

30.89mm

Width

12.55mm

Depth

15.65mm

Dimensions

30.89 x 12.55 x 15.65mm

Series

SD

Contact Plating

Gold

Contact Material

Bronze

Minimum Operating Temperature

-55.0°C

Maximum Operating Temperature

+105°C

Страна на произход

China

Детайли за продукта

Amphenol D-Sub Socket Connectors with Solder Cup Terminals

D-sub socket connectors with solder cup terminals and flanges with 3.05mm mounting holes. These female d-sub receptacle connectors have a tin plated steel shell, glass-filled thermoplastic UL94V-0 insulator and gold flash plated socket contacts.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Може да се интересувате от
Информацията за складовите наличности временно не е налична.

€ 42,21

€ 0,844 Each (In a Bag of 50) (ex VAT)

Amphenol Communications Solutions SD 9 Way Panel Mount D-sub Connector Socket

€ 42,21

€ 0,844 Each (In a Bag of 50) (ex VAT)

Amphenol Communications Solutions SD 9 Way Panel Mount D-sub Connector Socket
Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Може да се интересувате от

Технически документи

Спецификации

Number Of Contacts

9

Gender

Female

Body Orientation

Straight

Mounting Type

Panel Mount

D Connector Type

Standard D-Sub

Termination Method

Solder

D-Sub Shell Size

E

Current Rating

5.0A

Housing Material

Steel

Length

30.89mm

Width

12.55mm

Depth

15.65mm

Dimensions

30.89 x 12.55 x 15.65mm

Series

SD

Contact Plating

Gold

Contact Material

Bronze

Minimum Operating Temperature

-55.0°C

Maximum Operating Temperature

+105°C

Страна на произход

China

Детайли за продукта

Amphenol D-Sub Socket Connectors with Solder Cup Terminals

D-sub socket connectors with solder cup terminals and flanges with 3.05mm mounting holes. These female d-sub receptacle connectors have a tin plated steel shell, glass-filled thermoplastic UL94V-0 insulator and gold flash plated socket contacts.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Може да се интересувате от