Amphenol Communications Solutions L77SD 9 Way Panel Mount D-sub Connector Socket, 2.74mm Pitch, with 4-40 UNC, Threaded

Технически документи
Спецификации
Number Of Contacts
9
Gender
Female
Body Orientation
Straight
Mounting Type
Panel Mount
Pitch
2.74mm
Termination Method
Solder
Mounting Hardware
4-40 UNC, Threaded Insert
Current Rating
5.0A
Housing Material
Thermoplastic
Voltage Rating
250.0 V
Length
30.84mm
Width
12.3mm
Depth
12.55mm
Series
L77SD
Dimensions
30.84 x 12.3 x 12.55mm
Contact Plating
Gold
Contact Material
Phosphor Bronze
Minimum Operating Temperature
-55.0°C
Maximum Operating Temperature
+125°C
Детайли за продукта
Straight D-sub connectors for fixing onto printed circuits with harpoons
Straight D-sub connectors for printed circuits.
Mounting system using cylindrical harpoons with threaded spacers, also used as earthing point for cards of 1.6 → 3.2 mm thickness.
Better hold on the printed circuit; can be used with cards of varying thicknesses (harpoon does not come through at the back).
Tin-coated metal enclosures (with earth blades on male connectors).
Rolled cut-out contacts, with selective gold plating.
Flush rivet nut 4-40.
Pitch between rows: 2.84 mm.
Value-Added D Type Connectors
€ 1,73
€ 1,73 Всеки (ex VAT)
1
€ 1,73
€ 1,73 Всеки (ex VAT)
Информацията за складовите наличности временно не е налична.
1
Информацията за складовите наличности временно не е налична.
количество | Единична цена |
---|---|
1 - 24 | € 1,73 |
25 - 49 | € 1,56 |
50 - 99 | € 1,39 |
100 - 249 | € 1,27 |
250+ | € 1,13 |
Технически документи
Спецификации
Number Of Contacts
9
Gender
Female
Body Orientation
Straight
Mounting Type
Panel Mount
Pitch
2.74mm
Termination Method
Solder
Mounting Hardware
4-40 UNC, Threaded Insert
Current Rating
5.0A
Housing Material
Thermoplastic
Voltage Rating
250.0 V
Length
30.84mm
Width
12.3mm
Depth
12.55mm
Series
L77SD
Dimensions
30.84 x 12.3 x 12.55mm
Contact Plating
Gold
Contact Material
Phosphor Bronze
Minimum Operating Temperature
-55.0°C
Maximum Operating Temperature
+125°C
Детайли за продукта
Straight D-sub connectors for fixing onto printed circuits with harpoons
Straight D-sub connectors for printed circuits.
Mounting system using cylindrical harpoons with threaded spacers, also used as earthing point for cards of 1.6 → 3.2 mm thickness.
Better hold on the printed circuit; can be used with cards of varying thicknesses (harpoon does not come through at the back).
Tin-coated metal enclosures (with earth blades on male connectors).
Rolled cut-out contacts, with selective gold plating.
Flush rivet nut 4-40.
Pitch between rows: 2.84 mm.