Вземете 7 % отстъпка за всички онлайн поръчки след регистрация с RS.

регистрирайте се сега

Amphenol Communications Solutions 9 Way Panel Mount D-sub Connector Socket

Номер на артикул на RS: 170-2608Марка: Amphenol Communications Solutions№ по каталога на производителя: L77DE09SST4
brand-logo
Преглед на всички в D Sub конектори

Технически документи

Спецификации

Number Of Contacts

9

Gender

Female

Body Orientation

Straight

Mounting Type

Panel Mount

Termination Method

Screw Terminal

Current Rating

7.5A

Housing Material

Steel

Voltage Rating

300.0 V

Length

30.7mm

Width

12.4mm

Contact Plating

Gold

Contact Material

Bronze

Minimum Operating Temperature

-55.0°C

Maximum Operating Temperature

+85°C

Детайли за продукта

D-Sub Connector and Backshell Kits

Standard 9 way shell size and contact layout
Screw terminating contacts
Plastic backshells with straight or 90° entry
Metal backshells with straight or 45°cable entry

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Може да се интересувате от
Информацията за складовите наличности временно не е налична.

€ 375,03

€ 15,001 Each (In a Bag of 25) (ex VAT)

Amphenol Communications Solutions 9 Way Panel Mount D-sub Connector Socket

€ 375,03

€ 15,001 Each (In a Bag of 25) (ex VAT)

Amphenol Communications Solutions 9 Way Panel Mount D-sub Connector Socket
Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Може да се интересувате от

Технически документи

Спецификации

Number Of Contacts

9

Gender

Female

Body Orientation

Straight

Mounting Type

Panel Mount

Termination Method

Screw Terminal

Current Rating

7.5A

Housing Material

Steel

Voltage Rating

300.0 V

Length

30.7mm

Width

12.4mm

Contact Plating

Gold

Contact Material

Bronze

Minimum Operating Temperature

-55.0°C

Maximum Operating Temperature

+85°C

Детайли за продукта

D-Sub Connector and Backshell Kits

Standard 9 way shell size and contact layout
Screw terminating contacts
Plastic backshells with straight or 90° entry
Metal backshells with straight or 45°cable entry

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Може да се интересувате от