Amphenol Communications Solutions 9 Way Panel Mount D-sub Connector Socket

Технически документи
Спецификации
Number Of Contacts
9
Gender
Female
Body Orientation
Straight
Mounting Type
Panel Mount
Termination Method
Screw Terminal
Current Rating
7.5A
Housing Material
Steel
Voltage Rating
300.0 V
Length
30.7mm
Width
12.4mm
Contact Plating
Gold
Contact Material
Bronze
Minimum Operating Temperature
-55.0°C
Maximum Operating Temperature
+85°C
Страна на произход
France
Детайли за продукта
D-Sub Connector and Backshell Kits
Standard 9 way shell size and contact layout
Screw terminating contacts
Plastic backshells with straight or 90° entry
Metal backshells with straight or 45°cable entry
€ 254,34
€ 10,174 Each (In a Bag of 25) (ex VAT)
25
€ 254,34
€ 10,174 Each (In a Bag of 25) (ex VAT)
25
Информацията за складовите наличности временно не е налична.
Моля, проверете отново по-късно.
количество | Единична цена | Per Чувал |
---|---|---|
25 - 25 | € 10,174 | € 254,34 |
50+ | € 9,156 | € 228,91 |
Технически документи
Спецификации
Number Of Contacts
9
Gender
Female
Body Orientation
Straight
Mounting Type
Panel Mount
Termination Method
Screw Terminal
Current Rating
7.5A
Housing Material
Steel
Voltage Rating
300.0 V
Length
30.7mm
Width
12.4mm
Contact Plating
Gold
Contact Material
Bronze
Minimum Operating Temperature
-55.0°C
Maximum Operating Temperature
+85°C
Страна на произход
France
Детайли за продукта
D-Sub Connector and Backshell Kits
Standard 9 way shell size and contact layout
Screw terminating contacts
Plastic backshells with straight or 90° entry
Metal backshells with straight or 45°cable entry