Amphenol Communications Solutions 9 Way Cable Mount D-sub Connector Socket, 2.74mm Pitch

Технически документи
Спецификации
Number Of Contacts
9
Gender
Female
Body Orientation
Straight
Mounting Type
Cable Mount
Pitch
2.74mm
Termination Method
Screw Terminal
Current Rating
7.5A
Housing Material
Steel
Voltage Rating
300.0 V
Length
30.43mm
Width
12.17mm
Depth
18.55mm
Dimensions
30.43 x 12.17 x 18.55mm
Contact Plating
Gold over Nickel
Contact Material
Brass
Minimum Operating Temperature
-55.0°C
Maximum Operating Temperature
+85°C
Страна на произход
China
Детайли за продукта
D-Sub Connectors
Male and female D-Sub connectors with direct screw connections
These D-Sub's are all 2 Row Connectors.
Easy wiring without the need for any special tool (a standard electrician's screwdriver can be used), ideal for field applications
Applications: industry (control and automated systems), buildings services (lighting, air conditioning), infrastructure (remote control, public lighting, etc.)
Also available as a kit with its hood, plastic or metal, with straight or right-angle cable entry (see stock for example no. 615-5960)
€ 11,28
€ 11,28 Всеки (ex VAT)
1
€ 11,28
€ 11,28 Всеки (ex VAT)
1
Информацията за складовите наличности временно не е налична.
Моля, проверете отново по-късно.
количество | Единична цена |
---|---|
1 - 9 | € 11,28 |
10 - 49 | € 10,69 |
50 - 99 | € 9,02 |
100 - 249 | € 8,56 |
250+ | € 6,04 |
Технически документи
Спецификации
Number Of Contacts
9
Gender
Female
Body Orientation
Straight
Mounting Type
Cable Mount
Pitch
2.74mm
Termination Method
Screw Terminal
Current Rating
7.5A
Housing Material
Steel
Voltage Rating
300.0 V
Length
30.43mm
Width
12.17mm
Depth
18.55mm
Dimensions
30.43 x 12.17 x 18.55mm
Contact Plating
Gold over Nickel
Contact Material
Brass
Minimum Operating Temperature
-55.0°C
Maximum Operating Temperature
+85°C
Страна на произход
China
Детайли за продукта
D-Sub Connectors
Male and female D-Sub connectors with direct screw connections
These D-Sub's are all 2 Row Connectors.
Easy wiring without the need for any special tool (a standard electrician's screwdriver can be used), ideal for field applications
Applications: industry (control and automated systems), buildings services (lighting, air conditioning), infrastructure (remote control, public lighting, etc.)
Also available as a kit with its hood, plastic or metal, with straight or right-angle cable entry (see stock for example no. 615-5960)