Amphenol Communications Solutions D-ST 25 Way Cable Mount D-sub Connector Plug

Технически документи
Спецификации
Number Of Contacts
25
Gender
Male
Body Orientation
Straight
Mounting Type
Cable Mount
Termination Method
Screw Terminal
Housing Material
Steel
Series
D-ST
Contact Plating
Gold
Contact Material
Brass
Страна на произход
France
Детайли за продукта
D-Sub Connectors and Hood Kits
15 and 25-way D-Sub connectors with direct screw connection supplied as a kit, including hood and screws
Male or female connectors available
Choice available of plastic or metal hood, straight or right-angle cable entry
Technical specification identical to those of the screw termination D-Sub connector, see stock no. 615-5954 and range
€ 26,29
€ 26,29 Всеки (ex VAT)
1
€ 26,29
€ 26,29 Всеки (ex VAT)
1
Информацията за складовите наличности временно не е налична.
Моля, проверете отново по-късно.
количество | Единична цена |
---|---|
1 - 9 | € 26,29 |
10 - 24 | € 22,36 |
25 - 49 | € 21,08 |
50+ | € 20,56 |
Технически документи
Спецификации
Number Of Contacts
25
Gender
Male
Body Orientation
Straight
Mounting Type
Cable Mount
Termination Method
Screw Terminal
Housing Material
Steel
Series
D-ST
Contact Plating
Gold
Contact Material
Brass
Страна на произход
France
Детайли за продукта
D-Sub Connectors and Hood Kits
15 and 25-way D-Sub connectors with direct screw connection supplied as a kit, including hood and screws
Male or female connectors available
Choice available of plastic or metal hood, straight or right-angle cable entry
Technical specification identical to those of the screw termination D-Sub connector, see stock no. 615-5954 and range