Amphenol Communications Solutions 15 Way Cable Mount D-sub Connector Plug, 2.74mm Pitch

Технически документи
Спецификации
Number Of Contacts
15
Gender
Male
Body Orientation
Straight
Mounting Type
Cable Mount
Pitch
2.74mm
Termination Method
Screw Terminal
Current Rating
7.5A
Housing Material
Steel
Voltage Rating
300.0 V
Length
39.52mm
Width
12.93mm
Depth
18.32mm
Dimensions
39.52 x 12.93mm
Contact Plating
Gold over Nickel
Contact Material
Brass
Minimum Operating Temperature
-55.0°C
Maximum Operating Temperature
+85°C
Страна на произход
China
Детайли за продукта
D-Sub Connectors
Male and female D-Sub connectors with direct screw connections
These D-Sub's are all 2 Row Connectors.
Easy wiring without the need for any special tool (a standard electrician's screwdriver can be used), ideal for field applications
Applications: industry (control and automated systems), buildings services (lighting, air conditioning), infrastructure (remote control, public lighting, etc.)
Also available as a kit with its hood, plastic or metal, with straight or right-angle cable entry (see stock for example no. 615-5960)
€ 14,01
€ 14,01 Всеки (ex VAT)
1
€ 14,01
€ 14,01 Всеки (ex VAT)
1
Информацията за складовите наличности временно не е налична.
Моля, проверете отново по-късно.
количество | Единична цена |
---|---|
1 - 24 | € 14,01 |
25 - 74 | € 12,61 |
75 - 199 | € 11,21 |
200 - 399 | € 9,78 |
400+ | € 9,20 |
Технически документи
Спецификации
Number Of Contacts
15
Gender
Male
Body Orientation
Straight
Mounting Type
Cable Mount
Pitch
2.74mm
Termination Method
Screw Terminal
Current Rating
7.5A
Housing Material
Steel
Voltage Rating
300.0 V
Length
39.52mm
Width
12.93mm
Depth
18.32mm
Dimensions
39.52 x 12.93mm
Contact Plating
Gold over Nickel
Contact Material
Brass
Minimum Operating Temperature
-55.0°C
Maximum Operating Temperature
+85°C
Страна на произход
China
Детайли за продукта
D-Sub Connectors
Male and female D-Sub connectors with direct screw connections
These D-Sub's are all 2 Row Connectors.
Easy wiring without the need for any special tool (a standard electrician's screwdriver can be used), ideal for field applications
Applications: industry (control and automated systems), buildings services (lighting, air conditioning), infrastructure (remote control, public lighting, etc.)
Also available as a kit with its hood, plastic or metal, with straight or right-angle cable entry (see stock for example no. 615-5960)