Amphenol Communications Solutions DFR 9 Way Right Angle Cable Mount D-sub Connector Socket, 2.74mm Pitch

Технически документи
Спецификации
Number Of Contacts
9
Gender
Female
Body Orientation
Right Angle
Mounting Type
Cable Mount
Pitch
2.74mm
Termination Method
IDC
Current Rating
5.0A
Housing Material
Steel
Voltage Rating
250.0 V
Length
30.84mm
Width
12.55mm
Depth
17.48mm
Series
DFR
Dimensions
30.84 x 12.55 x 17.48mm
Contact Plating
Gold over Nickel
Contact Material
Phosphor Bronze
Minimum Operating Temperature
-40.0°C
Maximum Operating Temperature
+125°C
Страна на произход
China
Детайли за продукта
Amphenol DFR Series Flat Ribbon IDC D-Sub Socket Connector
DFR Series IDC D-Sub receptacle connectors for use with standard 1.27mm flat cable. These DFR IDC ribbon cable d-sub socket connectors have a tin plated steel shell, a glass-filled thermoplastic UL 94V-0 insulator, gold flash plated IDC socket contacts and M3 screwlocks for front mounting. Typical applications for these female DFR flat ribbon cable d-sub connectors include industrial, telecom and any industry standard I/O applications. For mating DFR IDC D-Sub plug connectors see stock number 691-8998 typically.
€ 2,26
€ 2,26 Всеки (ex VAT)
1
€ 2,26
€ 2,26 Всеки (ex VAT)
Информацията за складовите наличности временно не е налична.
1
Информацията за складовите наличности временно не е налична.
количество | Единична цена |
---|---|
1 - 24 | € 2,26 |
25 - 74 | € 2,08 |
75 - 199 | € 1,86 |
200 - 399 | € 1,49 |
400+ | € 1,44 |
Технически документи
Спецификации
Number Of Contacts
9
Gender
Female
Body Orientation
Right Angle
Mounting Type
Cable Mount
Pitch
2.74mm
Termination Method
IDC
Current Rating
5.0A
Housing Material
Steel
Voltage Rating
250.0 V
Length
30.84mm
Width
12.55mm
Depth
17.48mm
Series
DFR
Dimensions
30.84 x 12.55 x 17.48mm
Contact Plating
Gold over Nickel
Contact Material
Phosphor Bronze
Minimum Operating Temperature
-40.0°C
Maximum Operating Temperature
+125°C
Страна на произход
China
Детайли за продукта
Amphenol DFR Series Flat Ribbon IDC D-Sub Socket Connector
DFR Series IDC D-Sub receptacle connectors for use with standard 1.27mm flat cable. These DFR IDC ribbon cable d-sub socket connectors have a tin plated steel shell, a glass-filled thermoplastic UL 94V-0 insulator, gold flash plated IDC socket contacts and M3 screwlocks for front mounting. Typical applications for these female DFR flat ribbon cable d-sub connectors include industrial, telecom and any industry standard I/O applications. For mating DFR IDC D-Sub plug connectors see stock number 691-8998 typically.