Amphenol Communications Solutions D45PK-M 25 Way 45 ° Cable Mount D-sub Connector Plug

Номер на артикул на RS: 179-2731Марка: Amphenol Communications Solutions№ по каталога на производителя: L17D45PK-M-25+L717SDB25P
brand-logo
Преглед на всички в D Sub конектори

Технически документи

Спецификации

Number Of Contacts

25

Gender

Male

Body Orientation

45 °

Mounting Type

Cable Mount

Termination Method

Solder

Housing Material

Metalized Plastic

Series

D45PK-M

Contact Plating

Gold Flash over Nickel

Страна на произход

Sweden

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Може да се интересувате от
MH Connectors D45ZK 25 Way D-sub Connector
€ 5,91Всеки (ex VAT)
Информацията за складовите наличности временно не е налична.

€ 6,63

€ 6,63 Всеки (ex VAT)

Amphenol Communications Solutions D45PK-M 25 Way 45 ° Cable Mount D-sub Connector Plug

€ 6,63

€ 6,63 Всеки (ex VAT)

Amphenol Communications Solutions D45PK-M 25 Way 45 ° Cable Mount D-sub Connector Plug
Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Може да се интересувате от
MH Connectors D45ZK 25 Way D-sub Connector
€ 5,91Всеки (ex VAT)

Технически документи

Спецификации

Number Of Contacts

25

Gender

Male

Body Orientation

45 °

Mounting Type

Cable Mount

Termination Method

Solder

Housing Material

Metalized Plastic

Series

D45PK-M

Contact Plating

Gold Flash over Nickel

Страна на произход

Sweden

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Може да се интересувате от
MH Connectors D45ZK 25 Way D-sub Connector
€ 5,91Всеки (ex VAT)