Amphenol Communications Solutions L177RR 9 Way Cable Mount D-sub Connector Socket, 2.74mm Pitch

Технически документи
Спецификации
Number Of Contacts
9
Gender
Female
Body Orientation
Straight
Mounting Type
Cable Mount
Pitch
2.74mm
Termination Method
Crimp
Housing Material
Steel
Voltage Rating
500.0 V
Length
30.81mm
Width
12.55mm
Depth
16.68mm
Series
L177RR
Dimensions
30.81 x 12.55 x 16.68mm
Minimum Operating Temperature
-55.0°C
Maximum Operating Temperature
+125°C
Страна на произход
China
Детайли за продукта
Standard Density Housing Crimp Receptacle
€ 0,58
€ 0,58 Всеки (ex VAT)
1
€ 0,58
€ 0,58 Всеки (ex VAT)
1
Информацията за складовите наличности временно не е налична.
Моля, проверете отново по-късно.
количество | Единична цена |
---|---|
1 - 49 | € 0,58 |
50 - 99 | € 0,40 |
100 - 249 | € 0,39 |
250 - 499 | € 0,38 |
500+ | € 0,37 |
Технически документи
Спецификации
Number Of Contacts
9
Gender
Female
Body Orientation
Straight
Mounting Type
Cable Mount
Pitch
2.74mm
Termination Method
Crimp
Housing Material
Steel
Voltage Rating
500.0 V
Length
30.81mm
Width
12.55mm
Depth
16.68mm
Series
L177RR
Dimensions
30.81 x 12.55 x 16.68mm
Minimum Operating Temperature
-55.0°C
Maximum Operating Temperature
+125°C
Страна на произход
China
Детайли за продукта